There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3804079

RoHS

Each
1+
Rs.5,412.790
Min: 1 / Mult: 1
D
-
-
Solid
36AWG
Solid
Uninsulated
217°C
2315°C
W3W25 Series
3804084

RoHS

Each
1+
Rs.5,217.410
Min: 1 / Mult: 1
C
-
-
Solid
36AWG
Solid
Uninsulated
217°C
2315°C
W3W25 Series
2990377

RoHS

1 Foot
1+
Rs.9,091.950
Min: 1 / Mult: 1
C
12"
305mm
-
-
Solid
Uninsulated
217°C
2315°C
W5W26
3804086

RoHS

Each
1+
Rs.21,932.260
Min: 1 / Mult: 1
C
-
-
Solid
24AWG
Solid
Uninsulated
217°C
2315°C
W3W25 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM