There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
No. of Cores
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073285

RoHS

Each
1+
Rs.23,648.590
Min: 1 / Mult: 1
RTD
82ft
6Core
25m
7 x 0.2mm
25m
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073282

RoHS

Each
1+
Rs.30,189.650
5+
Rs.29,901.470
10+
Rs.29,613.280
25+
Rs.29,325.100
50+
Rs.29,036.910
More Pricing...
Min: 1 / Mult: 1
RTD
82ft
4Core
25m
7 x 0.2mm
25m
0.219mm²
Stranded
IEC
Silicone Rubber
-40°C
200°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM