There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
No. of Cores
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Reel Length (Imperial)
Conductor Area CSA
Reel Length (Metric)
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2918771

RoHS

Each
1+
Rs.44,599.800
5+
Rs.43,707.810
10+
Rs.42,815.810
25+
Rs.41,923.820
50+
Rs.41,031.820
More Pricing...
Min: 1 / Mult: 1
RTD
164ft
-
50m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
7218734

RoHS

Each
1+
Rs.2,160.740
10+
Rs.2,014.820
Min: 1 / Mult: 1
RTD
32.8ft
-
10m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
80°C
3802263

RoHS

Each
1+
Rs.129,845.210
Min: 1 / Mult: 1
RTD
1000ft
-
305m
7 x 34AWG
26AWG
-
-
-
Stranded
ANSI
PFA
0°C
260°C
4073284

RoHS

Each
1+
Rs.32,514.440
Min: 1 / Mult: 1
RTD
164ft
-
50m
7 x 0.2mm
-
-
-
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073285

RoHS

Each
1+
Rs.21,739.540
Min: 1 / Mult: 1
RTD
82ft
6Core
25m
7 x 0.2mm
-
-
-
25m
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073282

RoHS

Each
1+
Rs.27,127.310
5+
Rs.26,909.780
10+
Rs.26,692.250
25+
Rs.26,474.720
50+
Rs.26,257.180
More Pricing...
Min: 1 / Mult: 1
RTD
82ft
4Core
25m
7 x 0.2mm
-
-
0.219mm²
25m
Stranded
IEC
Silicone Rubber
-40°C
200°C
4073281

RoHS

Each
1+
Rs.58,244.130
5+
Rs.57,079.250
10+
Rs.55,914.370
25+
Rs.54,749.490
50+
Rs.53,584.600
More Pricing...
Min: 1 / Mult: 1
RTD
82ft
4Core
25m
7 x 0.2mm
-
82ft
0.219mm²
-
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
7218746

RoHS

Each
1+
Rs.7,530.020
5+
Rs.6,776.190
10+
Rs.6,401.330
25+
Rs.6,273.310
50+
Rs.6,145.280
More Pricing...
Min: 1 / Mult: 1
RTD
82ft
-
25m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
80°C
2918770

RoHS

Each
1+
Rs.83,161.750
5+
Rs.81,498.520
10+
Rs.79,835.280
25+
Rs.78,172.050
50+
Rs.76,508.810
More Pricing...
Min: 1 / Mult: 1
RTD
328ft
-
100m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2918769

RoHS

Each
1+
Rs.20,263.420
5+
Rs.20,100.930
10+
Rs.19,938.440
25+
Rs.19,775.950
50+
Rs.19,613.460
More Pricing...
Min: 1 / Mult: 1
RTD
164ft
-
50m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
1289661

RoHS

Pack of 10
1+
Rs.12,049.880
5+
Rs.11,955.750
10+
Rs.11,861.620
25+
Rs.11,767.490
50+
Rs.11,673.350
More Pricing...
Min: 1 / Mult: 1
RTD
32.8ft
-
10m
7 x 0.2mm
-
-
-
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582263

RoHS

Reel of 1
Reel
1+
Rs.10,426.100
5+
Rs.10,341.240
10+
Rs.10,256.380
25+
Rs.10,171.520
50+
Rs.10,086.660
More Pricing...
Min: 1 / Mult: 1
RTD
32.8ft
-
10m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
Silicone Rubber
-40°C
200°C
2918772

RoHS

Each
1+
Rs.26,458.190
5+
Rs.25,929.030
10+
Rs.25,399.870
25+
Rs.24,870.700
50+
Rs.24,341.540
More Pricing...
Min: 1 / Mult: 1
RTD
82ft
-
25m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582261

RoHS

Reel of 1
Reel
1+
Rs.23,900.810
5+
Rs.23,422.800
10+
Rs.22,944.780
25+
Rs.22,466.770
50+
Rs.21,988.750
More Pricing...
Min: 1 / Mult: 1
RTD
32.8ft
-
10m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
3582264

RoHS

Reel of 1
Reel
1+
Rs.8,871.830
5+
Rs.8,799.630
10+
Rs.8,727.420
25+
Rs.8,655.210
50+
Rs.8,583.000
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
-
5m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582260

RoHS

Reel of 1
Reel
1+
Rs.16,908.610
5+
Rs.16,770.990
10+
Rs.16,633.370
25+
Rs.16,495.750
50+
Rs.16,358.120
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
-
5m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
3582259

RoHS

Reel of 1
Reel
1+
Rs.28,167.240
5+
Rs.27,603.900
10+
Rs.27,040.560
25+
Rs.26,477.210
50+
Rs.25,913.870
More Pricing...
Min: 1 / Mult: 1
RTD
328ft
-
100m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
3582258

RoHS

Reel of 1
Reel
1+
Rs.1,191.190
10+
Rs.1,138.560
25+
Rs.1,116.730
50+
Rs.1,093.230
100+
Rs.1,069.690
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
-
5m
7 x 0.2mm
-
-
0.219mm²
-
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
3794860

RoHS

Each
1+
Rs.61,801.760
Min: 1 / Mult: 1
RTD
500ft
-
152.4m
7 x 34AWG
26AWG
-
-
-
Stranded
ANSI
PFA
0°C
260°C
3802249

RoHS

Each
1+
Rs.21,918.740
Min: 1 / Mult: 1
RTD
100ft
-
30.5m
7 x 34AWG
26AWG
-
-
-
Stranded
ANSI
PFA
0°C
260°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM