There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
J Thermocouple Wire:
85 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.20,208.750 5+ Rs.20,207.920 10+ Rs.20,207.080 25+ Rs.19,997.380 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ Rs.2,032.300 5+ Rs.1,971.590 10+ Rs.1,910.890 25+ Rs.1,850.180 50+ Rs.1,777.910 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ Rs.10,379.050 5+ Rs.9,961.560 10+ Rs.9,567.350 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ Rs.62,012.680 | Min: 1 / Mult: 1 | J | 1000ft | 305m | Solid | 30AWG | - | Solid | ANSI | Glass Braided | 0°C | 320°C | - | |||||
Reel of 100 Reel | 1+ Rs.13,528.930 5+ Rs.12,174.740 10+ Rs.11,500.540 25+ Rs.11,270.530 50+ Rs.11,040.520 More Pricing... | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ Rs.5,069.310 | Min: 1 / Mult: 1 | J | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type J | |||||
Each | 1+ Rs.67,230.510 | Min: 1 / Mult: 1 | J | 1000ft | 304.8m | Solid | 24AWG | - | Solid | ANSI | TFE (Tetrafluoroethylene) | 0°C | 260°C | TFE Series | |||||
Each | 1+ Rs.9,036.400 | Min: 1 / Mult: 1 | J | 50ft | 15.24m | Solid | 20AWG | - | Solid | ANSI | PFA | 0°C | 260°C | TT Series | |||||
Each | 1+ Rs.1,720.530 10+ Rs.1,505.470 25+ Rs.1,247.390 50+ Rs.1,118.350 100+ Rs.1,032.320 More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type J | |||||
Each | 1+ Rs.5,854.650 5+ Rs.5,807.710 10+ Rs.5,760.760 25+ Rs.5,713.810 50+ Rs.5,666.860 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type J | |||||
Each | 1+ Rs.8,081.450 5+ Rs.7,071.270 10+ Rs.5,859.050 25+ Rs.5,252.950 50+ Rs.4,848.870 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ Rs.9,837.790 5+ Rs.9,758.910 10+ Rs.9,680.020 25+ Rs.9,601.130 50+ Rs.9,522.240 More Pricing... | Min: 1 / Mult: 1 | J | 164ft | 50m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ Rs.8,309.200 5+ Rs.8,242.570 10+ Rs.8,175.940 25+ Rs.8,109.310 50+ Rs.8,042.680 More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Pack of 5 | 1+ Rs.13,763.110 | Min: 1 / Mult: 1 | J | - | - | - | - | - | - | - | PFA | - | - | - | |||||
Reel of 25 Reel | 1+ Rs.6,154.780 | Min: 1 / Mult: 1 | J | 25ft | 7.62m | - | - | - | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
Reel of 1 Reel | 1+ Rs.6,084.600 5+ Rs.5,839.850 10+ Rs.5,595.100 25+ Rs.5,350.340 50+ Rs.5,228.050 More Pricing... | Min: 1 / Mult: 1 | J | 164ft | 50m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ Rs.3,214.740 10+ Rs.3,188.580 25+ Rs.3,162.410 50+ Rs.3,136.250 100+ Rs.3,110.080 More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ Rs.13,331.910 5+ Rs.13,223.400 10+ Rs.13,114.890 25+ Rs.13,006.380 50+ Rs.12,897.870 More Pricing... | Min: 1 / Mult: 1 | J | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | BS | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 1 Reel | 1+ Rs.5,102.040 10+ Rs.5,060.520 25+ Rs.5,018.990 50+ Rs.4,977.460 100+ Rs.4,935.930 More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ Rs.12,106.470 | Min: 1 / Mult: 1 | J | 100ft | 30.5m | Solid | 24AWG | - | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
500 Foot | 1+ Rs.47,602.340 | Min: 1 / Mult: 1 | J | 500ft | 152.4m | Solid | 30AWG | - | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
Each | 1+ Rs.83,999.090 | Min: 1 / Mult: 1 | J | 1000ft | 305m | Solid | 24AWG | - | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
Each | 1+ Rs.4,999.130 | Min: 1 / Mult: 1 | J | 50ft | 15.24m | Solid | 50AWG | - | Solid | - | Uninsulated | 0°C | 315°C | SPIR Series | |||||
Each | 1+ Rs.26,382.680 | Min: 1 / Mult: 1 | J | 500ft | 152.4m | Solid | 30AWG | - | Solid | ANSI | Glass Braided | 0°C | 320°C | GG Series | |||||
Each | 1+ Rs.75,601.340 | Min: 1 / Mult: 1 | J | 1000ft | 305m | Solid | 24AWG | - | Solid | ANSI | PFA | 0°C | 260°C | - |