There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
T Thermocouple Wire:
99 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.26,844.130 | Min: 1 / Mult: 1 | T | 98.43ft | - | 30m | - | Solid | - | - | 40AWG | - | - | Solid | - | IEC | - | - | PFA | - | -40°C | 150°C | - | TT Series | - | - | |||||
Each | 1+ Rs.4,505.480 | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ Rs.134,818.950 2+ Rs.128,886.460 3+ Rs.125,527.120 5+ Rs.121,407.750 7+ Rs.118,761.760 | Min: 1 / Mult: 1 | T | 1000ft | - | 305m | - | Solid | - | - | 30AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 150°C | - | - | - | - | |||||
Each | 1+ Rs.14,525.060 5+ Rs.14,386.410 10+ Rs.14,247.760 25+ Rs.14,109.100 50+ Rs.13,970.450 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | Type T | - | - | |||||
Each | 1+ Rs.85,868.580 | Min: 1 / Mult: 1 | T | 1000ft | - | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | - | - | - | |||||
Each | 1+ Rs.19,237.300 | Min: 1 / Mult: 1 | T | 100ft | - | 30.48m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | TT Series | - | - | |||||
Reel of 1 Reel | 1+ Rs.11,961.880 5+ Rs.11,850.450 10+ Rs.11,739.020 25+ Rs.11,627.580 50+ Rs.11,516.150 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | 50m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | Type T | - | - | |||||
Each | 1+ Rs.2,987.210 5+ Rs.2,855.420 10+ Rs.2,773.840 25+ Rs.2,718.370 50+ Rs.2,662.890 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | Type T | - | - | |||||
Reel of 1 Reel | 1+ Rs.3,898.860 5+ Rs.3,859.860 10+ Rs.3,821.270 25+ Rs.3,744.850 50+ Rs.3,744.500 | Min: 1 / Mult: 1 | T | 328ft | - | 100m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | ANSI | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.2,158.420 5+ Rs.2,051.930 10+ Rs.1,940.440 | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ Rs.12,502.490 5+ Rs.12,015.050 10+ Rs.11,527.610 25+ Rs.11,040.160 50+ Rs.10,859.350 | Min: 1 / Mult: 1 | T | 164ft | - | 50m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Pack of 5 | 1+ Rs.7,933.220 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | 1m | 200°C | - | PFA | - | 24AWG | - | - | - | 36" | - | 915mm | 0.02" | PFA | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.10,458.640 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | 1m | 150°C | - | PFA | - | 36AWG | - | - | - | - | - | - | 0.005" | PFA | 0.13mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Reel of 500 Reel | 1+ Rs.53,945.720 | Min: 1 / Mult: 1 | T | 500ft | - | 152.4m | - | - | - | - | 30AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 150°C | - | - | - | - | |||||
Pack of 5 | 1+ Rs.9,041.250 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | 1m | 150°C | - | PFA | - | 30AWG | - | - | - | 36" | - | 915mm | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.19,492.640 | Min: 1 / Mult: 1 | T | 120" | 0°C | 3m | 150°C | - | PFA | - | 30AWG | - | - | - | 120" | - | 3.048m | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Each | 1+ Rs.15,141.170 5+ Rs.14,996.640 10+ Rs.14,852.100 25+ Rs.14,707.570 50+ Rs.14,563.030 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ Rs.24,915.330 5+ Rs.24,417.030 10+ Rs.23,918.720 25+ Rs.23,420.420 50+ Rs.22,922.110 More Pricing... | Min: 1 / Mult: 1 | T | 656.2ft | - | 200m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Pack of 5 | 1+ Rs.14,532.840 | Min: 1 / Mult: 1 | T | 6.6ft | 0°C | 2m | 150°C | - | PFA | - | 36AWG | - | - | - | 72" | - | 1.829m | 0.005" | PFA | 0.13mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.11,912.240 | Min: 1 / Mult: 1 | T | 6.6ft | 0°C | 2m | 200°C | - | PFA | - | 24AWG | - | - | - | 72" | - | 1.829m | 0.02" | PFA | 0.51mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Each | 1+ Rs.6,368.360 5+ Rs.6,307.570 10+ Rs.6,246.780 25+ Rs.6,185.990 50+ Rs.6,125.200 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.27,461.760 5+ Rs.27,195.960 10+ Rs.26,930.150 25+ Rs.26,664.350 50+ Rs.26,398.540 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.5,843.580 5+ Rs.5,719.570 10+ Rs.5,595.550 25+ Rs.5,471.530 50+ Rs.5,241.420 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 1 x 0.5mm | - | - | - | - | - | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.5,968.790 10+ Rs.5,911.020 25+ Rs.5,853.250 50+ Rs.5,795.480 100+ Rs.5,737.710 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | 25m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ Rs.91,268.180 | Min: 1 / Mult: 1 | T | 984.25ft | - | 300m | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | IEC | - | - | PFA | - | 0°C | 200°C | - | TT Series | - | - |