There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
72 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Foot | 1+ Rs.1,670.440 | Min: 1 / Mult: 1 | TX | - | - | - | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | - | - | - | |||||
Each | 1+ Rs.85,868.580 | Min: 1 / Mult: 1 | T | 1000ft | - | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | - | - | - | |||||
Each | 1+ Rs.79,840.850 | Min: 1 / Mult: 1 | K | 492.13ft | - | 150m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 260°C | - | TT Series | - | - | |||||
Each | 1+ Rs.19,237.300 | Min: 1 / Mult: 1 | T | 100ft | - | 30.48m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | TT Series | - | - | |||||
Each | 1+ Rs.25,816.030 | Min: 1 / Mult: 1 | RX/SX | 200ft | - | 60.96m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | FEP | - | 0°C | 200°C | - | EXFF Series | - | - | |||||
Each | 1+ Rs.41,571.530 | Min: 1 / Mult: 1 | K | 328.08ft | - | 100m | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | IEC | - | - | PFA | - | -40°C | 260°C | - | TT Series | - | - | |||||
Each | 1+ Rs.35,601.680 | Min: 1 / Mult: 1 | K | 500ft | - | 152.4m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | - | - | 0°C | 105°C | - | PR Series | - | - | |||||
Each | 1+ Rs.67,230.510 | Min: 1 / Mult: 1 | J | 1000ft | - | 304.8m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | TFE (Tetrafluoroethylene) | - | 0°C | 260°C | - | TFE Series | - | - | |||||
Each | 1+ Rs.53,251.860 | Min: 1 / Mult: 1 | K | 500ft | - | 152.4m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 260°C | - | - | - | - | |||||
Each | 1+ Rs.60,399.120 | Min: 1 / Mult: 1 | K | 500ft | - | 152.4m | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | ANSI | - | - | FEP | - | 0°C | 200°C | - | - | - | - | |||||
Pack of 5 | 1+ Rs.11,912.240 | Min: 1 / Mult: 1 | T | 6.6ft | 0°C | 2m | 200°C | - | PFA | - | 24AWG | - | - | - | 72" | - | 1.829m | 0.02" | PFA | 0.51mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.10,583.820 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | 2m | 482°C | - | Fiber Glass | - | 24AWG | - | - | - | 72" | - | 1.829m | 0.02" | Fiberglass | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.9,926.860 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | 2m | 260°C | - | PFA | - | 24AWG | - | - | - | 72" | - | 1.829m | 0.02" | PFA | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.7,933.220 | Min: 1 / Mult: 1 | J | 3.3ft | 0°C | 1m | 260°C | - | - | 36" | 24AWG | 1m | - | - | - | - | - | - | PFA | - | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.7,933.220 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | 1m | 200°C | - | PFA | - | 24AWG | - | - | - | 36" | - | 915mm | 0.02" | PFA | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ Rs.6,827.240 | Min: 1 / Mult: 1 | K | 3.3ft | 0°C | 1m | 482°C | - | Fiber Glass | - | 24AWG | - | - | - | 36" | - | 915mm | 0.02" | Fiberglass | 0.51mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Each | 1+ Rs.91,268.180 | Min: 1 / Mult: 1 | T | 984.25ft | - | 300m | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | IEC | - | - | PFA | - | 0°C | 200°C | - | TT Series | - | - | |||||
Each | 1+ Rs.45,399.860 | Min: 1 / Mult: 1 | N | 200ft | - | 60.96m | - | 7 x 24AWG | - | - | 24AWG | - | - | Stranded | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | TT Series | - | - | |||||
Each | 1+ Rs.14,033.220 | Min: 1 / Mult: 1 | C | 50ft | - | 15.24m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | Glass Braided | - | 0°C | 200°C | - | EXGG Series | - | - | |||||
Each | 1+ Rs.43,042.280 | Min: 1 / Mult: 1 | KX | 492.13ft | - | 150m | - | Solid | - | - | 24AWG | - | - | Solid | - | IEC | - | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | EXPP Series | - | - | |||||
1 Foot | 1+ Rs.1,045.970 | Min: 1 / Mult: 1 | KX | 1ft | - | 304.8m | - | 7 x 32AWG | - | - | 24AWG | - | - | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | - | - | - | |||||
Each | 1+ Rs.72,522.420 | Min: 1 / Mult: 1 | T | 1000ft | - | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PVC (Polyvinylchloride) | - | -24°C | 105°C | - | - | - | - | |||||
Each | 1+ Rs.14,277.810 | Min: 1 / Mult: 1 | J | 100ft | - | 30.5m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - | |||||
Each | 1+ Rs.49,425.480 | Min: 1 / Mult: 1 | K | 492.13ft | - | 150m | - | Solid | - | - | 24AWG | - | - | Solid | - | IEC | - | - | PFA | - | -40°C | 260°C | - | TT Series | - | - | |||||
Each | 1+ Rs.75,601.340 | Min: 1 / Mult: 1 | J | 1000ft | - | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - |