Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
External Diameter
Measured Temperature Min
Measured Temperature Max
Probe/Pocket Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3794786

RoHS

Each
1+
Rs.7,130.660
Min: 1 / Mult: 1
6"
K
0.125"
0°C
900°C
-
304 Stainless Steel
40"
1.016m
12"
305mm
0.125"
3.175mm
-
Stripped Wire Leads
ANSI
Unshielded
KMTSS Series
3794797
Each
1+
Rs.6,462.080
5+
Rs.6,445.330
Min: 1 / Mult: 1
12"
K
0.062"
0°C
920°C
Nickel Chromium
Inconel
40"
1.016m
12"
305mm
0.0625"
1.59mm
PFA
Stripped Wire Leads
ANSI
Unshielded
KTIN Series
3805556

RoHS

Each
1+
Rs.11,770.060
5+
Rs.11,536.190
10+
Rs.11,316.240
25+
Rs.11,100.990
50+
Rs.10,891.940
More Pricing...
Min: 1 / Mult: 1
12"
K
6.35mm
0°C
1204°C
-
Super Omegaclad XL
40"
1.016m
12"
305mm
0.25"
6.35mm
PFA
Stripped Wire Leads
ANSI
Unshielded
KTXL Series
3794784

RoHS

Each
1+
Rs.7,401.130
Min: 1 / Mult: 1
12"
K
0.062"
0°C
900°C
-
304 Stainless Steel
40"
1.016m
12"
305mm
0.062"
1.575mm
-
Stripped Wire Leads
ANSI
Unshielded
KMTSS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM