Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Thermocouple Type
Length - Imperial
Sensing Temperature Max
Length - Metric
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420256

RoHS

Each
1+
Rs.2,097.830
10+
Rs.1,947.990
25+
Rs.1,909.040
50+
Rs.1,870.080
100+
Rs.1,831.120
More Pricing...
Min: 1 / Mult: 1
K
K
6.6ft
220°C
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073383

RoHS

Each
1+
Rs.2,130.740
10+
Rs.2,064.620
25+
Rs.2,009.240
50+
Rs.1,960.990
100+
Rs.1,919.680
More Pricing...
Min: 1 / Mult: 1
N
N
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2420308

RoHS

Each
1+
Rs.2,099.240
10+
Rs.2,057.260
25+
Rs.2,028.670
Min: 1 / Mult: 1
K
K
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
ANSI
EXT Series
2918701

RoHS

Each
1+
Rs.988.680
10+
Rs.935.190
25+
Rs.917.790
50+
Rs.900.350
100+
Rs.883.080
More Pricing...
Min: 1 / Mult: 1
K
K
6.6ft
-
2m
6.6ft
2m
PU (Polyurethane)
Miniature Plug
IEC
-
4073390

RoHS

Each
1+
Rs.2,159.820
10+
Rs.2,032.590
25+
Rs.1,951.350
50+
Rs.1,884.630
100+
Rs.1,842.560
More Pricing...
Min: 1 / Mult: 1
T
T
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073387

RoHS

Each
1+
Rs.2,092.410
10+
Rs.1,969.160
25+
Rs.1,890.440
50+
Rs.1,825.810
100+
Rs.1,785.050
More Pricing...
Min: 1 / Mult: 1
J
J
-
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073379

RoHS

Each
1+
Rs.1,675.850
10+
Rs.1,577.130
25+
Rs.1,514.090
50+
Rs.1,462.320
100+
Rs.1,429.680
More Pricing...
Min: 1 / Mult: 1
J
J
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM