Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3794822

RoHS

Pack of 5
1+
Rs.52,425.540
5+
Rs.51,377.030
10+
Rs.50,328.520
25+
Rs.49,280.010
50+
Rs.48,231.500
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
72"
1.829m
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794821

RoHS

Pack of 5
1+
Rs.42,551.490
5+
Rs.41,700.470
10+
Rs.40,849.440
25+
Rs.39,998.410
50+
Rs.39,147.380
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3816107
Each
1+
Rs.7,433.190
Min: 1 / Mult: 1
K
0°C
0°C
700°C
700°C
Inconel
40"
1.02m
6"
152.4mm
0.032"
0.81mm
PFA
Stripped Leads
ANSI
Shielded
TJC36 Series
3794818

RoHS

Pack of 5
1+
Rs.9,049.130
Min: 1 / Mult: 1
J
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
4539304

RoHS

Each
1+
Rs.8,067.110
Min: 1 / Mult: 1
J
-
0°C
260°C
-
304 Stainless Steel
-
-
12"
304.8mm
0.032"
0.81mm
-
Miniature Connector
ANSI
Shielded
SICSS Series
4539302

RoHS

Each
1+
Rs.7,639.870
Min: 1 / Mult: 1
J
-
0°C
260°C
-
304 Stainless Steel
-
-
12"
304.8mm
0.032"
0.81mm
-
Miniature Connector
ANSI
Shielded
SICSS Series
4539292

RoHS

Each
1+
Rs.7,791.050
Min: 1 / Mult: 1
T
-
0°C
260°C
-
304 Stainless Steel
-
-
12"
304.8mm
0.032"
0.81mm
-
Miniature Connector
ANSI
Shielded
SCPSS Series
4539303

RoHS

Each
1+
Rs.7,166.630
Min: 1 / Mult: 1
J
-
0°C
260°C
-
304 Stainless Steel
-
-
6"
152.4mm
0.032"
0.81mm
-
Miniature Connector
ANSI
Shielded
SICSS Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM