Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
External Diameter
Measured Temperature Min
Measured Temperature Max
Probe/Pocket Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887303

RoHS

Each
1+
Rs.3,416.520
5+
Rs.3,361.160
Min: 1 / Mult: 1
150mm
J
6mm
-50°C
750°C
Stainless Steel
316 Stainless Steel
6.56ft
2m
5.9"
150mm
0.23"
6mm
PFA
Stripped Leads
IEC
Insulated
TPC
2887302

RoHS

Each
1+
Rs.5,147.440
5+
Rs.4,978.160
10+
Rs.4,836.740
25+
Rs.4,718.840
50+
Rs.4,617.610
More Pricing...
Min: 1 / Mult: 1
100mm
J
6mm
-50°C
750°C
Stainless Steel
316 Stainless Steel
6.56ft
2m
3.93"
100mm
0.23"
6mm
PFA
Stripped Leads
IEC
Insulated
TPC
2887297

RoHS

Each
1+
Rs.5,147.440
5+
Rs.4,978.160
10+
Rs.4,836.740
25+
Rs.4,718.840
50+
Rs.4,617.610
More Pricing...
Min: 1 / Mult: 1
150mm
K
6mm
0°C
1100°C
Stainless Steel
316 Stainless Steel
6.56ft
2m
5.9"
150mm
0.23"
6mm
PFA
Stripped Leads
IEC
Insulated
TPC
2887295

RoHS

Each
1+
Rs.5,147.440
5+
Rs.4,978.160
10+
Rs.4,836.740
25+
Rs.4,718.840
50+
Rs.4,617.610
More Pricing...
Min: 1 / Mult: 1
50mm
K
6mm
0°C
1100°C
Stainless Steel
316 Stainless Steel
6.56ft
2m
1.96"
50mm
0.23"
6mm
PFA
Stripped Leads
IEC
Insulated
TPC
2887301

RoHS

Each
1+
Rs.4,983.630
5+
Rs.4,819.730
10+
Rs.4,682.810
25+
Rs.4,568.660
50+
Rs.4,470.660
More Pricing...
Min: 1 / Mult: 1
50mm
J
6mm
-50°C
750°C
Stainless Steel
316 Stainless Steel
6.56ft
2m
1.96"
50mm
0.23"
6mm
PFA
Stripped Leads
IEC
Insulated
TPC
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM