Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Sensing Temperature Min
External Diameter
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Probe/Pocket Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3794816

RoHS

Each
1+
Rs.9,968.310
5+
Rs.9,335.000
10+
Rs.9,098.940
25+
Rs.8,816.440
50+
Rs.8,623.000
More Pricing...
Min: 1 / Mult: 1
6"
T
-
0.125"
0°C
220°C
-
Stainless Steel
304 Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
-
3794813

RoHS

Each
1+
Rs.7,192.550
Min: 1 / Mult: 1
6"
T
-
0.062"
0°C
220°C
-
Stainless Steel
304 Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
-
3800472
Each
1+
Rs.8,446.740
Min: 1 / Mult: 1
-
-
0°C
-
0°C
1038°C
1038°C
-
-
40"
1.02m
12"
304.8mm
0.062"
1.57mm
Stripped Leads
ANSI
Shielded
-
3799950

RoHS

Each
1+
Rs.8,397.230
Min: 1 / Mult: 1
-
K
0°C
-
0°C
920°C
920°C
-
Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
-
3794814

RoHS

Each
1+
Rs.9,351.420
5+
Rs.9,164.400
10+
Rs.8,977.370
25+
Rs.8,790.340
50+
Rs.8,603.310
More Pricing...
Min: 1 / Mult: 1
6"
T
-
0.125"
0°C
220°C
-
-
304 Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
-
3794815

RoHS

Each
1+
Rs.10,290.220
5+
Rs.10,084.420
10+
Rs.9,878.620
25+
Rs.9,672.810
50+
Rs.9,467.010
More Pricing...
Min: 1 / Mult: 1
12"
T
-
0.125"
0°C
220°C
-
-
304 Stainless Steel
-
-
12"
304.8mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
-
4539313

RoHS

Each
1+
Rs.6,993.540
Min: 1 / Mult: 1
-
J
-
-
0°C
440°C
-
-
304 Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SICSS Series
4539309

RoHS

Each
1+
Rs.6,776.640
Min: 1 / Mult: 1
-
J
-
-
0°C
440°C
-
-
304 Stainless Steel
-
-
12"
304.8mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SICSS Series
4539295

RoHS

Each
1+
Rs.6,776.640
Min: 1 / Mult: 1
-
T
-
-
0°C
260°C
-
-
304 Stainless Steel
-
-
12"
304.8mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SCPSS Series
4539311

RoHS

Each
1+
Rs.6,693.380
Min: 1 / Mult: 1
-
J
-
-
0°C
440°C
-
-
304 Stainless Steel
-
-
6"
152.4mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SICSS Series
4539312

RoHS

Each
1+
Rs.7,210.450
Min: 1 / Mult: 1
-
J
-
-
0°C
440°C
-
-
304 Stainless Steel
-
-
12"
304.8mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SICSS Series
4539296

RoHS

Each
1+
Rs.6,962.870
Min: 1 / Mult: 1
-
T
-
-
0°C
260°C
-
-
304 Stainless Steel
-
-
12"
304.8mm
0.062"
1.57mm
Miniature Connector
ANSI
Shielded
SCPSS Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM