Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3794844

RoHS

Pack of 5
1+
Rs.47,755.050
5+
Rs.46,799.950
10+
Rs.45,844.850
25+
Rs.44,889.750
50+
Rs.43,934.650
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
260°C
260°C
PFA
36"
915mm
0.02"
0.51mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794858

RoHS

Pack of 5
1+
Rs.12,750.140
Min: 1 / Mult: 1
T
0°C
0°C
150°C
150°C
PFA
36"
915mm
0.005"
0.13mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794847

RoHS

Pack of 5
1+
Rs.19,770.590
5+
Rs.18,999.670
10+
Rs.18,712.340
25+
Rs.18,368.460
50+
Rs.18,133.010
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
260°C
260°C
PFA
36"
915mm
0.005"
0.13mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794849

RoHS

Pack of 5
1+
Rs.76,660.100
5+
Rs.75,126.900
10+
Rs.73,593.700
25+
Rs.72,060.500
50+
Rs.70,527.300
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
260°C
260°C
PFA
36"
915mm
0.003"
0.08mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794845

RoHS

Pack of 5
1+
Rs.48,124.660
5+
Rs.45,389.760
10+
Rs.44,369.720
25+
Rs.43,433.430
50+
Rs.42,564.770
More Pricing...
Min: 1 / Mult: 1
K
-
0°C
260°C
-
PFA
36"
915mm
0.01"
0.25mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794827

RoHS

Pack of 5
1+
Rs.81,569.680
5+
Rs.79,938.290
10+
Rs.78,306.900
25+
Rs.76,675.500
50+
Rs.75,044.110
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
36"
915mm
0.005"
0.13mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794856

RoHS

Pack of 5
1+
Rs.48,186.200
5+
Rs.47,222.480
10+
Rs.46,258.760
25+
Rs.45,295.030
50+
Rs.44,331.310
More Pricing...
Min: 1 / Mult: 1
T
0°C
0°C
150°C
150°C
PFA
36"
915mm
0.003"
0.08mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3815573

RoHS

Each
1+
Rs.8,255.530
Min: 1 / Mult: 1
K
0°C
0°C
920°C
920°C
Inconel 600
36"
914.4mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
3794837

RoHS

Pack of 5
1+
Rs.48,691.080
5+
Rs.47,717.260
10+
Rs.46,743.440
25+
Rs.45,769.620
50+
Rs.44,795.800
More Pricing...
Min: 1 / Mult: 1
J
0°C
0°C
260°C
260°C
PFA
36"
915mm
0.02"
0.51mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794821

RoHS

Pack of 5
1+
Rs.42,551.490
5+
Rs.41,700.470
10+
Rs.40,849.440
25+
Rs.39,998.410
50+
Rs.39,147.380
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794833

RoHS

Pack of 5
1+
Rs.19,349.730
Min: 1 / Mult: 1
K
0°C
0°C
260°C
482°C
Fibre Glass
36"
915mm
0.01"
0.25mm
Polyimide
Stripped Leads
ANSI
Unshielded
5TC Series
3794835

RoHS

Pack of 5
1+
Rs.11,927.980
Min: 1 / Mult: 1
E
0°C
0°C
260°C
260°C
PFA
36"
915mm
0.005"
0.13mm
PFA
Stripped Leads
ANSI
Unshielded
5TC Series
3794818

RoHS

Pack of 5
1+
Rs.9,049.130
Min: 1 / Mult: 1
J
0°C
0°C
482°C
482°C
Fibre Glass
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3815361

RoHS

Each
1+
Rs.10,347.900
Min: 1 / Mult: 1
-
-
0°C
1070°C
-
-
36"
914.4mm
0.125"
3.18mm
-
Standard Connector
ANSI
Shielded
-
3794925
Each
1+
Rs.5,836.230
5+
Rs.5,106.700
10+
Rs.4,231.270
25+
Rs.3,793.550
50+
Rs.3,641.390
Min: 1 / Mult: 1
-
0°C
0°C
482°C
482°C
Fibre Glass
36"
0.91m
0.01"
0.25mm
Glass Braided
Miniature Connector
ANSI
Unshielded
5SC/5LSC
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM