An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2295782

RoHS

Each
1+
Rs.1,624.460
5+
Rs.1,591.970
10+
Rs.1,557.790
20+
Rs.1,526.640
50+
Rs.1,495.480
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
2295781

RoHS

Each
1+
Rs.1,972.080
5+
Rs.1,800.810
10+
Rs.1,736.790
20+
Rs.1,672.460
50+
Rs.1,608.120
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
1853712

RoHS

Each
1+
Rs.2,950.250
5+
Rs.2,891.250
10+
Rs.2,832.240
20+
Rs.2,773.240
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
120VAC
15A
DIN Rail
-
Climasys CC
1853711

RoHS

Each
1+
Rs.3,177.640
5+
Rs.3,114.090
10+
Rs.3,050.540
20+
Rs.2,986.990
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
Climasys CC
1846341

RoHS

Each
1+
Rs.3,911.040
10+
Rs.3,637.810
25+
Rs.3,400.380
Min: 1 / Mult: 1
-
Adjustable
0°C to +120°C
15A at 250VAC
-
Resistive
250VAC
15A
Panel
Quick Connect
-
1846345

RoHS

Each
1+
Rs.4,062.570
10+
Rs.3,778.600
25+
Rs.3,532.820
Min: 1 / Mult: 1
-
Adjustable
0°C to +300°C
15A at 250VAC
-
Resistive
250VAC
15A
-
Quick Connect
-
2780132

RoHS

Each
1+
Rs.1,548.430
5+
Rs.1,424.890
10+
Rs.1,402.130
Min: 1 / Mult: 1
Temperature
Programmable
-
10A at 250VAC
Normally Open, Normally Closed
-
120VAC
15A
DIN Rail
-
ClimaSys CC Series
1695621

RoHS

Each
1+
Rs.4,932.440
5+
Rs.4,716.810
10+
Rs.4,457.340
20+
Rs.4,444.620
Min: 1 / Mult: 1
-
Programmable
-
5A at 250VAC, 10A at 250VAC
Normally Open, Normally Closed
-
250VAC
10A
DIN Rail
Push In
ZR 011 Series
1846344

RoHS

Each
1+
Rs.4,185.460
10+
Rs.3,893.140
25+
Rs.3,639.010
Min: 1 / Mult: 1
-
Adjustable
+64°C to +210°C
15A at 250VAC
-
Resistive
250VAC
15A
Panel
Quick Connect
-
1695620

RoHS

Each
1+
Rs.5,936.010
5+
Rs.5,750.520
10+
Rs.5,565.030
20+
Rs.5,453.730
Min: 1 / Mult: 1
-
-
-
-
Normally Open, Normally Closed
-
-
-
-
-
-
1846340

RoHS

Each
1+
Rs.4,203.350
10+
Rs.3,909.840
25+
Rs.3,654.510
Min: 1 / Mult: 1
-
Adjustable
0°C to +86°C
15A at 250VAC
-
-
250VAC
15A
-
Quick Connect
-
1870849

RoHS

Each
1+
Rs.2,200.140
5+
Rs.2,103.080
10+
Rs.2,073.030
20+
Rs.2,042.980
50+
Rs.1,906.790
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
120VAC
15A
DIN Rail
-
-
1846343

RoHS

Each
1+
Rs.3,803.660
10+
Rs.3,537.590
25+
Rs.3,307.320
Min: 1 / Mult: 1
-
Adjustable
0°C to +40°C
15A at 250VAC
-
Resistive
250VAC
15A
-
Quick Connect
-
1630526

RoHS

Each
1+
Rs.1,128.550
5+
Rs.1,127.570
10+
Rs.1,126.590
20+
Rs.1,125.610
50+
Rs.1,124.630
Min: 1 / Mult: 1
-
-
-
-
Normally Closed
-
-
-
-
-
-
1630525

RoHS

Each
1+
Rs.2,036.970
5+
Rs.1,782.350
10+
Rs.1,476.810
20+
Rs.1,324.030
50+
Rs.1,222.180
Min: 1 / Mult: 1
-
-
-
-
Normally Closed
-
-
-
-
-
-
2581668

RoHS

Each
1+
Rs.5,286.420
5+
Rs.5,180.700
10+
Rs.5,074.970
20+
Rs.4,969.240
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
-
10A at 250VAC
Normally Open
-
120VAC
15A
DIN Rail
-
STO 011 / STS 011 Series
4336556

RoHS

Each
1+
Rs.4,564.470
5+
Rs.3,931.170
10+
Rs.3,703.870
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Open
-
120VAC
15A
DIN Rail
-
SKT Series
4337008

RoHS

Each
1+
Rs.2,728.020
5+
Rs.2,387.020
10+
Rs.1,977.820
20+
Rs.1,773.220
50+
Rs.1,684.480
Min: 1 / Mult: 1
-
-
-
5A at 240VAC
Normally Open
-
240VAC
5A
DIN Rail
-
FTO 011 / FTS 011 Series
4338373

RoHS

Each
1+
Rs.4,195.180
5+
Rs.3,703.870
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Closed
-
120VAC
15A
DIN Rail
-
SKT Series
4338009

RoHS

Each
1+
Rs.4,229.130
5+
Rs.3,784.560
10+
Rs.3,703.870
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Closed
-
120VAC
15A
DIN Rail
-
SKT Series
4338374

RoHS

Each
1+
Rs.4,099.330
5+
Rs.3,791.450
10+
Rs.3,703.870
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Open
-
120VAC
15A
DIN Rail
-
SKT Series
4285771

RoHS

Each
1+
Rs.57,573.760
Min: 1 / Mult: 1
Temperature
Adjustable
-
22A at 480VAC
Change Over
-
480VAC
22A
Flange Mount
Screw
-
1870850

RoHS

Each
1+
Rs.5,525.430
5+
Rs.5,281.670
10+
Rs.5,130.760
20+
Rs.5,028.150
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
0°C to +60°C
-
-
-
28VAC
16A
DIN Rail
-
-
1846342

RoHS

Each
1+
Rs.4,128.180
10+
Rs.3,840.640
25+
Rs.3,590.090
Min: 1 / Mult: 1
-
Adjustable
-30°C to +30°C
6A at 400VAC
-
Resistive
250VAC
15A
Panel
Quick Connect
-
1716452

RoHS

Each
1+
Rs.3,053.660
5+
Rs.2,992.590
10+
Rs.2,931.520
20+
Rs.2,870.450
Min: 1 / Mult: 1
-
-
-
-
Normally Open
-
-
-
-
-
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM