An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2295781

RoHS

Each
1+
Rs.1,972.080
5+
Rs.1,800.810
10+
Rs.1,736.790
20+
Rs.1,672.460
50+
Rs.1,608.120
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
4285771

RoHS

Each
1+
Rs.57,573.760
Min: 1 / Mult: 1
Temperature
Adjustable
-
22A at 480VAC
Change Over
-
480VAC
22A
Flange Mount
Screw
-
2295782

RoHS

Each
1+
Rs.1,624.460
5+
Rs.1,591.970
10+
Rs.1,557.790
20+
Rs.1,526.640
50+
Rs.1,495.480
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
1849693

RoHS

Each
1+
Rs.2,148.070
5+
Rs.2,129.580
10+
Rs.1,795.710
20+
Rs.1,767.320
50+
Rs.1,751.350
Min: 1 / Mult: 1
-
-
-
-
Normally Open
-
-
-
-
Screw
-
4724197

RoHS

Each
1+
Rs.26,324.230
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
-
1514365

RoHS

Each
1+
Rs.3,725.210
5+
Rs.3,600.600
10+
Rs.3,454.010
20+
Rs.3,384.930
Min: 1 / Mult: 1
-
Programmable
-
10A at 230VAC
-
-
230VAC
10A
DIN Rail
Screw
-
4287483

RoHS

Each
1+
Rs.51,108.560
Min: 1 / Mult: 1
Temperature
Adjustable
+2°C to +28°C
22A at 480VAC
Change Over
Resistive
480VAC
22A
Flange Mount
Screw
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM