Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTPD-2210
Order Code4409834
Technical Datasheet
987 In Stock
Need more?
987 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,350.450 |
| 5+ | Rs.1,181.650 |
| 10+ | Rs.979.080 |
| 50+ | Rs.877.800 |
| 100+ | Rs.810.270 |
| 250+ | Rs.759.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,350.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTPD-2210
Order Code4409834
Technical Datasheet
Supply Voltage5.5V
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital OutputsI2C
Mounting Thread-
Field of View (NETD)90°
Emissivity-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZTPD-2210 is a thermometric infrared sensor. This digital output IR detector introduces a temperature-compensated digital I²C output. This innovative design integrates both thermopile and ASIC into a single metal package, delivering a temperature-compensated temperature output signal. It is an Infrared thermopile detector with digital calibrated output for non-contact temperature detection. Application includes non-contact thermometer, temperature sensing for automotive cabin and building HVAC system, home appliance (Microwave oven, Refrigerator, Coffer machine, etc), healthcare (Human body temperature detection).
- Ambient temperature compensation, sleep mode for energy saving
- Supply voltage range from 2.7 to 5.5V, 1mA current consumption typ (active, 25°C)
- 1.0°C typ accuracy (25°C), 24bit max resolution
- ADC clock frequency range from 0.9 to 1.1MHz (internal ADC clock)
- 1ms max start-up time (VDD ramp up to analogue operation)
- 3.4MHz max I²C clock frequency
- 90Degree typ field of view (50% of maximum output)
- Internal clock range from 0.1 to 3.4MHz, 80msec max sampling interval
- Low level output current range from 3 to 40mA
- Operating temperature range from -20 to 85°C
Technical Specifications
Supply Voltage
5.5V
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-20°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
I2C
Field of View (NETD)
90°
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001