RTD Temperature Sensors (RTDs):
888 Products FoundView
Buyer
Engineer
Manufacturer
Length
Accessory Type
RTD Type
Temperature Sensor Type
Thermometer Type
Sensing Temperature Min
External Diameter
For Use With
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Probe/Pocket Body Material
Supply Voltage Min
Measured Temperature Max
Resistance @ 0°C
Supply Voltage Max
Temperature Transmitter Output Type
RTD Element Material
Temperature Transmitter Output
Probe Material
Loop Powered
Probe Diameter
Sensor Mounting
Probe Length
Operating Temperature Min
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Max
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.409.420 10+ Rs.395.980 25+ Rs.375.230 50+ Rs.361.060 100+ Rs.348.080 More Pricing... | Min: 1 / Mult: 1 | - | - | Component | - | - | -30°C | - | - | Class A | 300°C | -30°C | 1kohm | - | - | 300°C | 1kohm | - | - | Platinum | - | Ceramic | - | - | - | 5mm | - | 10mm | 0.39" | - | Wire Leaded | - | 2-Wire | 0 | |||||
Each | 1+ Rs.14,645.230 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -50°C | - | - | Class A | 200°C | -50°C | 100ohm | - | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 2m | 6.6ft | - | MTP Connector | 4-Wire | - | SA2C-RTD Series | |||||
Each | 1+ Rs.11,042.740 | Min: 1 / Mult: 1 | - | - | Component | - | - | -30°C | - | - | - | +80°C | -30°C | 100ohm | - | - | 80°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 3-Wire | - | - | |||||
Each | 1+ Rs.547.190 10+ Rs.482.420 25+ Rs.469.020 50+ Rs.440.050 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -30°C | - | - | Class T | 200°C | -30°C | 100ohm | - | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | 0 | |||||
Each | 1+ Rs.14,595.850 | Min: 1 / Mult: 1 | - | - | Probe | - | - | -60°C | - | - | Class A | 260°C | -60°C | 100ohm | - | - | 250°C | 100ohm | - | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3.04m | 120" | - | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ Rs.10,798.390 | Min: 1 / Mult: 1 | - | - | Component | - | - | -30°C | - | - | - | +80°C | -30°C | 100ohm | - | - | 80°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 2-Wire | - | - | |||||
LABFACILITY | Each | 1+ Rs.8,536.460 5+ Rs.8,299.070 10+ Rs.8,061.690 | Min: 1 / Mult: 1 | 250mm | - | - | - | - | - | 6mm | - | - | - | - | - | Aluminium / Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.9,091.720 5+ Rs.8,719.080 10+ Rs.8,438.400 | Min: 1 / Mult: 1 | - | - | - | - | Pt100 | -50°C | - | - | - | 250°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3868243 | Each | 1+ Rs.32,500.340 | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -200°C | - | - | Class A | 260°C | -200°C | - | - | - | 260°C | 100ohm | - | - | Platinum | - | Polyimide | - | 2.48mm | - | 12.7mm | - | 1m | 3.3ft | - | Wire Leaded | 3-Wire | - | RTDCAP Series | ||||
Each | 1+ Rs.10,692.460 | Min: 1 / Mult: 1 | - | - | Probe | - | - | - | - | - | Class B | - | -30°C | 100ohm | - | - | 300°C | 100ohm | - | - | - | - | - | - | - | - | - | - | 914.4mm | 36" | - | Stripped Leads | - | 3-Wire | RTD-2 Series | |||||
Each | 1+ Rs.8,504.580 | Min: 1 / Mult: 1 | - | - | Probe | - | - | -30°C | - | - | Class A | 350°C | -30°C | 100ohm | - | - | 350°C | 100ohm | - | - | Platinum | - | 316 Stainless Steel | - | 3mm | - | 100mm | - | - | - | - | - | - | - | PR-22 Series | |||||
Each | 1+ Rs.7,602.950 5+ Rs.6,652.580 10+ Rs.5,512.140 25+ Rs.4,941.920 50+ Rs.4,610.300 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -70°C | - | - | - | +260°C | -70°C | 1kohm | - | - | 260°C | 1kohm | - | - | Platinum | - | - | - | - | - | - | - | 305mm | 12" | - | Wire Leaded | 2-Wire | - | HEL-700 Series | |||||
Each | 1+ Rs.9,370.840 5+ Rs.8,950.860 10+ Rs.8,488.740 25+ Rs.8,028.800 50+ Rs.7,859.860 More Pricing... | Min: 1 / Mult: 1 | 150mm | - | - | - | - | - | 6mm | - | - | - | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.3,968.290 10+ Rs.3,769.050 25+ Rs.3,574.340 50+ Rs.3,502.860 100+ Rs.3,431.370 More Pricing... | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -50°C | - | - | Class B | +250°C | - | - | - | - | - | 100ohm | - | - | - | - | - | - | 5mm | - | 35mm | - | 450mm | 17.71" | - | Wire Leaded | - | Bare Wire | 010011TD Series | |||||
Each | 1+ Rs.9,859.990 5+ Rs.8,627.490 10+ Rs.7,148.490 25+ Rs.6,408.990 50+ Rs.5,985.170 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -70°C | - | - | - | +260°C | -70°C | - | - | - | 260°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 305mm | 12" | - | Wire Leaded | 2-Wire | - | HEL-700 Series | |||||
Each | 1+ Rs.380.090 10+ Rs.360.790 25+ Rs.340.000 50+ Rs.333.200 100+ Rs.326.400 More Pricing... | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -50°C | - | - | Class B | 500°C | -50°C | 100ohm | - | - | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ Rs.1,996.430 10+ Rs.1,946.330 25+ Rs.1,898.190 50+ Rs.1,847.480 100+ Rs.1,814.130 More Pricing... | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -200°C | - | - | Class B | 0 | -200°C | 100ohm | - | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | 25mm | - | - | - | - | - | - | - | PT100 Series | |||||
LABFACILITY | Each | 1+ Rs.8,094.910 5+ Rs.7,891.770 10+ Rs.7,696.560 25+ Rs.7,490.940 50+ Rs.7,355.740 More Pricing... | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -50°C | - | - | - | +200°C | - | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.6,247.400 5+ Rs.5,466.480 10+ Rs.4,529.370 25+ Rs.4,060.810 50+ Rs.3,766.950 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -70°C | - | - | - | +260°C | -70°C | - | - | - | 260°C | 1kohm | - | - | Platinum | - | - | - | - | - | - | - | 305mm | 12" | - | Wire Leaded | 2-Wire | - | HEL-700 Series | |||||
LABFACILITY | Each | 1+ Rs.5,094.390 5+ Rs.4,966.550 10+ Rs.4,843.700 25+ Rs.4,714.290 50+ Rs.4,629.210 More Pricing... | Min: 1 / Mult: 1 | 117mm | - | Probe with Leads | - | - | - | 4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Wire Leaded | - | - | - | ||||
Each | 1+ Rs.8,253.960 5+ Rs.8,047.870 10+ Rs.7,841.780 25+ Rs.7,428.130 50+ Rs.7,279.570 More Pricing... | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -50°C | - | - | Class B | +200°C | - | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | 6mm | - | 50mm | - | 2m | 6.56ft | - | - | - | Bare Wire | DRG 010632 Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.148.730 10+ Rs.119.080 25+ Rs.117.410 50+ Rs.112.280 100+ Rs.107.570 More Pricing... | Min: 1 / Mult: 1 | - | - | Chip | - | - | -55°C | - | - | Class 1B | 155°C | -55°C | - | - | - | 155°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | PTS | |||||
Each | 1+ Rs.5,942.340 5+ Rs.5,794.300 10+ Rs.5,646.260 25+ Rs.5,347.220 50+ Rs.5,240.280 More Pricing... | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -50°C | - | - | Class B | 200°C | -50°C | 100ohm | - | - | 200°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 3mm | - | 25mm | - | 1m | 3.3ft | - | - | 4-Wire | Bare Wire | - | |||||
Each | 1+ Rs.6,056.330 5+ Rs.5,905.330 10+ Rs.5,754.320 25+ Rs.5,450.840 50+ Rs.5,341.830 More Pricing... | Min: 1 / Mult: 1 | - | - | Probe with Leads | - | - | -50°C | - | - | Class B | 200°C | - | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 50mm | - | 1m | 3.28ft | - | - | - | Bare Wire | - | |||||
Each | 1+ Rs.6,261.420 5+ Rs.6,123.300 10+ Rs.5,985.180 25+ Rs.5,814.180 50+ Rs.5,803.070 | Min: 1 / Mult: 1 | - | - | Component with Leads | - | - | -50°C | - | - | Class B | 150°C | - | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | - | - | - | - | 5m | 16.4ft | - | - | - | Bare Wire | RTF4 Series |