Multicomp Pro Transducers Electromagnetic Buzzers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.121.070 25+ Rs.96.360 | Min: 1 / Mult: 1 | Buzzer | Continuous | 8V | 16V | 2.4kHz | 85dB | 40mA | External | 40mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ Rs.99.370 25+ Rs.94.020 50+ Rs.89.270 100+ Rs.85.020 250+ Rs.79.310 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 1V | 3V | 2.048kHz | 80dB | 15mA | External | - | - | Through Hole | - | - | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ Rs.195.420 25+ Rs.184.480 50+ Rs.174.750 100+ Rs.167.470 250+ Rs.156.520 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 1V | 3V | 2.4kHz | 80dB | 30mA | External | 30mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each | 1+ Rs.514.240 10+ Rs.477.250 25+ Rs.443.850 50+ Rs.415.210 100+ Rs.398.510 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers |