Electromagnetic Buzzers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resonant Frequency
Sound Pressure Level (SPL)
Drive Circuit
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.281.340 25+ Rs.263.970 50+ Rs.250.080 100+ Rs.237.920 250+ Rs.222.290 More Pricing... | Min: 1 / Mult: 1 | 4kHz | 78dB | Internal | Surface Mount | LCP (Liquid Crystal Polymer) | 2V to 4V | -30°C | 70°C | |||||
Each | 1+ Rs.92.040 25+ Rs.87.180 50+ Rs.82.490 100+ Rs.78.320 250+ Rs.72.770 More Pricing... | Min: 1 / Mult: 1 | 2.3kHz | 85dB | Internal | Through Hole | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | |||||
Each | 1+ Rs.237.920 25+ Rs.225.770 50+ Rs.213.610 100+ Rs.201.450 250+ Rs.187.560 More Pricing... | Min: 1 / Mult: 1 | 2.67kHz | 85dB | Internal | Surface Mount | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | |||||
Each | 1+ Rs.47.930 25+ Rs.45.330 50+ Rs.42.900 100+ Rs.40.810 250+ Rs.37.860 More Pricing... | Min: 1 / Mult: 1 | 2.4kHz | 85dB | Internal | Through Hole | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | |||||
Each | 1+ Rs.241.400 25+ Rs.229.240 50+ Rs.217.080 100+ Rs.204.930 250+ Rs.191.030 More Pricing... | Min: 1 / Mult: 1 | 2.7MHz | 88dB | Internal | Surface Mount | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C |