7 Product Results Found for "electromechanical"
Find a huge range of Electromagnetic Buzzers at element14 India. We stock a large selection of Electromagnetic Buzzers, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Pui Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.121.070 25+ Rs.96.360 | Min: 1 / Mult: 1 | Buzzer | Continuous | 8V | 16V | 2.4kHz | 85dB | 40mA | External | 40mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ Rs.218.400 25+ Rs.206.240 50+ Rs.196.520 100+ Rs.186.790 250+ Rs.174.630 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 12VDC | 12VDC | 2.3kHz | 85dB | 30mA | Internal | - | - | - | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ Rs.240.880 25+ Rs.227.920 50+ Rs.216.130 100+ Rs.206.710 250+ Rs.192.570 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | - | - | 8V | 2300Hz | 85dB | 30mA | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.96.300 25+ Rs.91.120 50+ Rs.86.520 100+ Rs.82.400 250+ Rs.76.860 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 1V | 3V | 2.048kHz | 80dB | 15mA | External | - | - | Through Hole | - | - | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ Rs.303.100 25+ Rs.287.780 50+ Rs.272.460 100+ Rs.259.500 250+ Rs.243.000 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.333.460 50+ Rs.239.500 100+ Rs.225.580 250+ Rs.208.180 500+ Rs.198.610 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | - | 2V | 5V | 2.7kHz | 85dB | 120mA | External | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -30°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.225.580 250+ Rs.208.180 500+ Rs.198.610 1000+ Rs.193.390 | Min: 100 / Mult: 1 | Audio Indicator | - | 2V | 5V | 2.7kHz | 85dB | 120mA | External | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -30°C | 70°C | - |