Piezo Buzzers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Tones
Sound Pressure Level (SPL)
Resonant Frequency
Transducer Mounting
Drive Circuit
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.503.630 5+ Rs.468.900 10+ Rs.425.480 20+ Rs.392.490 40+ Rs.378.590 More Pricing... | Min: 1 / Mult: 1 | High/Low Siren | 88dB | - | Wire Leads | Internal | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 12VDC | -20°C | 60°C | |||||
Each | 1+ Rs.1,701.560 5+ Rs.1,554.970 10+ Rs.1,408.370 25+ Rs.1,391.840 50+ Rs.1,316.970 More Pricing... | Min: 1 / Mult: 1 | Continuous | 95dBA | 0 | Panel | Internal | - | 24AWG | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ Rs.1,385.300 5+ Rs.1,266.550 10+ Rs.1,147.790 20+ Rs.1,104.290 40+ Rs.1,060.790 More Pricing... | Min: 1 / Mult: 1 | Continuous | 95dBA | 0 | Panel | Internal | - | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ Rs.1,343.920 5+ Rs.1,228.650 10+ Rs.1,113.370 25+ Rs.1,028.980 50+ Rs.968.080 More Pricing... | Min: 1 / Mult: 1 | Continuous | 85dBA | 4kHz | Panel | Internal | - | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ Rs.555.930 5+ Rs.510.260 10+ Rs.464.580 20+ Rs.429.780 40+ Rs.398.460 More Pricing... | Min: 1 / Mult: 1 | Continuous | 83dBA | 0 | Through Hole | Internal | - | - | IP68 | PBT (Polybutylene Terephthalate) | 6VDC to 15VDC | -20°C | 100°C | |||||
Each | 1+ Rs.1,377.060 3+ Rs.1,298.470 5+ Rs.1,219.880 10+ Rs.1,141.290 20+ Rs.1,051.650 More Pricing... | Min: 1 / Mult: 1 | Continuous | 104dBA | 3.5kHz | Panel | Internal | - | - | IP68 | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ Rs.84.400 25+ Rs.79.710 50+ Rs.75.720 100+ Rs.71.720 250+ Rs.66.690 More Pricing... | Min: 1 / Mult: 1 | - | 80dB | 4.5kHz | Through Hole | Internal | 7.5nF | - | - | PC (Polycarbonate) | 3V to 30V | -20°C | 80°C | |||||
MULTICOMP PRO | Each | 1+ Rs.153.700 25+ Rs.145.010 50+ Rs.137.370 100+ Rs.130.600 250+ Rs.121.390 More Pricing... | Min: 1 / Mult: 1 | - | 85dBA | 4.3kHz | Through Hole | External | - | - | - | PBT (Polybutylene Terephthalate) | 1.5VDC to 16VDC | -20°C | 80°C | ||||
MIKROELEKTRONIKA | Each | 1+ Rs.199.240 5+ Rs.195.620 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.110.630 25+ Rs.104.200 50+ Rs.98.990 100+ Rs.93.950 250+ Rs.87.350 More Pricing... | Min: 1 / Mult: 1 | Single | 85dBA | 4kHz | Through Hole | Internal | 0.012µF | - | - | Noryl | 1V to 30V | -30°C | 70°C | |||||
MULTICOMP PRO | Each | 1+ Rs.269.180 25+ Rs.253.550 50+ Rs.239.660 100+ Rs.229.240 250+ Rs.213.610 More Pricing... | Min: 1 / Mult: 1 | - | 90dB | 4.2kHz | Wire Leads | Internal | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 30VDC | -20°C | 60°C |