Piezo Buzzers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.709.520 5+ Rs.451.820 10+ Rs.316.100 25+ Rs.300.640 80+ Rs.268.000 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 105dB | 3.2kHz | 14VDC | 60mA | Through Hole | - | 55000pF | 300mm | - | PBT (Polybutylene Terephthalate), Glass | 6VDC to 16VDC | -20°C | 70°C | |||||
Each | 1+ Rs.749.030 10+ Rs.362.490 25+ Rs.298.930 50+ Rs.214.740 200+ Rs.185.540 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 100dB | 3.2kHz | 3VDC | 30mA | Through Hole | - | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 2VDC to 5VDC | -20°C | 70°C | |||||
Each | 1+ Rs.709.520 25+ Rs.372.800 50+ Rs.268.000 100+ Rs.231.920 400+ Rs.192.410 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 100dB | 3.2kHz | 14VDC | 70mA | Panel Mount | - | - | 300mm | - | PBT (Polybutylene Terephthalate) | 6VDC to 15VDC | -40°C | 80°C | |||||
Each | 1+ Rs.2,613.020 2+ Rs.1,822.760 5+ Rs.1,731.700 10+ Rs.1,547.880 25+ Rs.1,336.570 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Siren | - | 105dB | 3.1kHz | 5VDC | 120mA | Panel Mount | - | - | 300mm | 26AWG | PBT (Polybutylene Terephthalate), Glass | 3.3VDC to 5.5VDC | -40°C | 85°C | |||||
Each | 1+ Rs.699.210 10+ Rs.310.950 25+ Rs.295.490 50+ Rs.264.570 220+ Rs.190.690 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 85dB | 3kHz | 28V | 27mA | Through Hole | - | 40000pF | 300mm | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 28VDC | -30°C | 85°C | |||||
Each | 1+ Rs.395.130 10+ Rs.341.870 25+ Rs.297.210 50+ Rs.254.260 100+ Rs.235.360 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 9VDC | 94dB | 0 | 16VDC | 16mA | Through Hole | - | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 0 | -30°C | 85°C | |||||
Each | 1+ Rs.1,439.650 2+ Rs.1,367.500 3+ Rs.1,059.980 5+ Rs.1,006.720 10+ Rs.907.080 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous, Fast Pulse | 6VDC | 85dB | 2.8kHz | 28V | 10mA | Panel Mount | - | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ Rs.108.850 50+ Rs.103.360 100+ Rs.98.270 250+ Rs.93.750 500+ Rs.87.600 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 4V | 82dB | 3.4kHz | 8V | 20mA | - | - | - | 300mm | - | - | - | - | - | ||||
Each | 1+ Rs.513.290 5+ Rs.470.660 10+ Rs.428.030 20+ Rs.396.710 40+ Rs.374.090 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VDC | 92dBA | 2.8kHz | 20VDC | 15mA | Panel Mount | - | - | 300mm | - | - | 12V p-p | - | - | |||||
Each | 1+ Rs.390.000 5+ Rs.357.380 10+ Rs.324.750 25+ Rs.301.260 50+ Rs.283.860 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VDC | 88dBA | 3.5kHz | 28V | 6mA | Through Hole | Internal | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | |||||
Each | 1+ Rs.496.870 5+ Rs.455.550 10+ Rs.414.220 20+ Rs.383.770 40+ Rs.362.020 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VDC | 85dB | 2.8kHz | 28V | 7mA | Panel Mount | Internal | - | 300mm | 24AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -40°C | 85°C | |||||
Each | 1+ Rs.263.510 5+ Rs.241.760 10+ Rs.220.010 20+ Rs.212.180 40+ Rs.204.350 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VDC | 83dBA | 0 | 28V | 8mA | Through Hole | External | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -40°C | 85°C |