Multicomp Pro Speakers Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.328.290 25+ Rs.308.830 50+ Rs.293.020 100+ Rs.279.640 250+ Rs.258.980 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ Rs.313.690 25+ Rs.295.460 50+ Rs.280.860 100+ Rs.266.270 250+ Rs.248.040 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ Rs.1,432.940 10+ Rs.1,326.750 25+ Rs.1,237.270 50+ Rs.1,158.520 100+ Rs.1,110.800 More Pricing... | Min: 1 / Mult: 1 | Speaker | 8ohm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | 31.5mm | 87mm x 87mm | 3.425" | 0Hz to 10kHz | 0Hz | 10kHz | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MULTICOMP PRO | Each | 1+ Rs.539.290 10+ Rs.499.920 25+ Rs.466.520 50+ Rs.436.680 100+ Rs.418.790 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | 20.6mm x 35mm x 5.25mm | 0.811" | 0Hz to 20kHz | 650Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" |