Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.276.720 3+ Rs.260.190 5+ Rs.243.660 10+ Rs.227.130 20+ Rs.212.340 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 23mm | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | 600Hz | 600Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | 8.5mm | 0.33" | |||||
Each | 1+ Rs.401.270 5+ Rs.370.820 10+ Rs.340.370 20+ Rs.321.670 40+ Rs.302.960 More Pricing... | Min: 1 / Mult: 1 | Exciter | 8ohm | 20.9mm | 250mW | 640Hz | 71dBA | Round | 0 | 20.9mm x 8.5mm | 0Hz | 640Hz to 10.5kHz | - | 10.5kHz | Bare Mount | 500mW | 8.5mm | 0.33" |