Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,323.270 5+ Rs.1,157.860 10+ Rs.959.370 50+ Rs.860.130 100+ Rs.793.970 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" | |||||
Each | 1+ Rs.1,323.270 5+ Rs.1,157.860 10+ Rs.959.370 50+ Rs.860.130 100+ Rs.793.970 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" |