Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.193.850 5+ Rs.176.890 10+ Rs.159.920 20+ Rs.147.740 40+ Rs.139.910 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.43" | 15mm x 11mm x 4.3mm | 600Hz | 600Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ Rs.158.420 5+ Rs.144.500 10+ Rs.130.580 20+ Rs.116.660 40+ Rs.111.880 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 11mm | 10W | 600Hz | 89dB | Square | - | 0.43" | 15mm x 11mm x 4.7mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ Rs.279.430 3+ Rs.264.930 5+ Rs.250.430 10+ Rs.235.930 20+ Rs.220.270 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 36mm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | 36mm x 4.3mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" |