Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.440.050 2+ Rs.420.870 3+ Rs.402.200 | Min: 1 / Mult: 1 | Miniature | 28mm | 8ohm | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | 300Hz to 20kHz | 300Hz | 20kHz | IP65 | Panel Mount | 2W | 5.5mm | 0.217" | |||||
MULTICOMP PRO | Each | 1+ Rs.316.030 10+ Rs.315.690 50+ Rs.278.330 100+ Rs.247.640 250+ Rs.239.400 More Pricing... | Min: 1 / Mult: 1 | Miniature | 20mm | 8ohm | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 0Hz to 5.5kHz | 1kHz | 5kHz | - | Bare Mount | 200mW | 5.5mm | 0.217" |