Speakers & Receivers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4411326

RoHS

Each
1+
Rs.239.370
5+
Rs.218.490
10+
Rs.197.610
20+
Rs.190.220
40+
Rs.182.820
More Pricing...
Min: 1 / Mult: 1
Receiver
300ohm
26.8mm
15mW
400Hz
110dB
Round
1.05"
26.8 mm x 26.8 mm x 8 mm
0
100Hz to 10kHz
Standard
10kHz
Bare Mount
30mW
8mm
0.31"
4411325

RoHS

Each
1+
Rs.245.810
5+
Rs.224.060
10+
Rs.202.310
20+
Rs.194.050
40+
Rs.185.780
More Pricing...
Min: 1 / Mult: 1
Receiver
150ohm
26.8mm
15mW
-
118dB
Round
1.05"
26.8 mm x 26.8 mm x 8 mm
20Hz
20Hz to 10kHz
Standard
10kHz
Bare Mount
30mW
8mm
0.31"
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM