Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.409.770 5+ Rs.371.930 10+ Rs.334.080 20+ Rs.321.030 40+ Rs.307.980 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 32mm | 1.5W | 650Hz | 85dBA | Round | 1.26" | 26.5mm x 9.5mm | 650Hz to 10.5kHz | - | Bare Mount | 3W | 9.5mm | 0.37" | |||||
Each | 1+ Rs.427.960 5+ Rs.390.120 10+ Rs.352.270 20+ Rs.339.220 40+ Rs.326.170 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 32mm | 1.5W | 650Hz | 82dBA | Round | 1.26" | 26.5mm x 9.5mm | 650Hz to 10.5kHz | 10.5kHz | Bare Mount | 9W | 9.5mm | 0.37" |