Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,166.050 2+ Rs.1,113.250 3+ Rs.1,060.450 5+ Rs.1,007.650 10+ Rs.954.850 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | 1.969" | - | 150Hz | - | 20kHz | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ Rs.1,174.920 2+ Rs.1,120.570 3+ Rs.1,066.220 5+ Rs.1,011.870 10+ Rs.957.510 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | 1.969" | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | 20kHz | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ Rs.1,945.320 2+ Rs.1,869.200 3+ Rs.1,793.070 5+ Rs.1,716.950 10+ Rs.1,640.820 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | 20kHz | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" |