Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCM AUDIO SELECT | Each | 1+ Rs.468.270 4+ Rs.433.860 | Min: 1 / Mult: 1 | Woofer | 4ohm | 87mm | - | - | 125.9Hz | - | - | 3.425" | - | 105mm x 46mm | 130Hz | 130Hz to 15kHz | - | 15kHz | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ Rs.632.980 3+ Rs.598.180 5+ Rs.563.380 10+ Rs.528.580 20+ Rs.495.090 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 51.5mm | 4.5W | 130Hz | 97dB | Round with Square Frame | - | 2.03" | 51.5mm x 51.5mm x 30.3mm | 130Hz | 130Hz to 15kHz | Standard | 15kHz | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" |