Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,780.630 2+ Rs.1,684.500 3+ Rs.1,588.360 5+ Rs.1,492.230 10+ Rs.1,396.090 More Pricing... | Min: 1 / Mult: 1 | Exciter | 8ohm | 101.4mm | 20W | 220Hz | 102dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | Bare Mount | 30W | 24.77mm | 0.98" | |||||
Each | 1+ Rs.1,744.090 2+ Rs.1,679.710 3+ Rs.1,615.330 5+ Rs.1,550.950 10+ Rs.1,486.570 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 101.4mm | 20W | 220Hz | 105dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | Bare Mount | 30W | 24.77mm | 0.98" |