Speakers & Receivers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Rs.1,966.310 4+ Rs.1,825.980 | Min: 1 / Mult: 1 | - | 210mm | - | - | - | 68Hz | - | - | 8.268" | 210mm x 100mm | - | 45Hz to 6kHz | 45Hz | 6kHz | - | - | - | - | - | - | 100mm | - | 3.937" | ||||
MULTICOMP PRO | Each | 1+ Rs.1,047.060 4+ Rs.970.110 | Min: 1 / Mult: 1 | - | 203mm | - | - | - | - | 89dB | - | 7.992" | 203mm x 76mm | - | 50Hz to 6kHz | 50Hz | 6kHz | - | - | - | - | 70W | - | 76mm | - | 2.992" | ||||
Each | 1+ Rs.170.870 25+ Rs.161.450 50+ Rs.153.200 100+ Rs.146.130 250+ Rs.135.520 More Pricing... | Min: 1 / Mult: 1 | Miniature | 45mm | 32ohm | - | 250mW | 500Hz | 89dB | Round | 1.78" | 45mm x 6.3mm | - | 0Hz to 6kHz | 500Hz | 6kHz | - | - | - | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
Each | 1+ Rs.261.180 5+ Rs.240.850 10+ Rs.233.270 | Min: 1 / Mult: 1 | - | 57mm | - | - | - | - | - | - | 2.244" | - | - | - | 400Hz | 6kHz | - | - | - | - | - | - | 18.5mm | - | 0.728" | |||||
MULTICOMP | Each | 1+ Rs.150.160 2+ Rs.141.730 3+ Rs.134.270 5+ Rs.127.730 10+ Rs.118.790 More Pricing... | Min: 1 / Mult: 1 | - | 30mm | - | - | - | - | - | - | 1.181" | - | - | - | 560Hz | 6kHz | - | - | - | - | 300mW | - | 5mm | - | 0.197" | ||||
Each | 1+ Rs.242.130 10+ Rs.203.830 50+ Rs.174.190 100+ Rs.147.010 200+ Rs.138.360 More Pricing... | Min: 1 / Mult: 1 | Micro | 23mm | 8ohm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | - | 1.5kHz to 6kHz | 1.5kHz | 6kHz | - | - | - | Through Hole | 150mW | - | 8.4mm | - | 0.331" | |||||
Each | 1+ Rs.1,057.050 2+ Rs.1,045.900 3+ Rs.1,034.740 5+ Rs.1,023.580 10+ Rs.1,012.420 More Pricing... | Min: 1 / Mult: 1 | Miniature | 40mm | 50ohm | - | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | - | 350Hz to 6kHz | 350Hz | 6kHz | - | IP67 | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
MULTICOMP PRO | Each | 1+ Rs.394.930 10+ Rs.366.290 25+ Rs.340.040 50+ Rs.319.760 100+ Rs.305.450 More Pricing... | Min: 1 / Mult: 1 | Miniature | 40mm | 8ohm | - | 500mW | 600Hz | 96dB | Round | 1.575" | 40mm x 5.1mm | - | 0Hz to 6kHz | 600Hz | 6kHz | - | - | - | Bare Mount | 800mW | - | 5.1mm | - | 0.201" | ||||
Each | 1+ Rs.321.710 25+ Rs.304.030 50+ Rs.287.530 100+ Rs.273.390 250+ Rs.253.360 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 10mm | 8ohm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | - | 0Hz to 6kHz | 1.2kHz | 6kHz | - | - | - | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
Each | 1+ Rs.327.070 25+ Rs.307.610 50+ Rs.291.810 100+ Rs.277.220 250+ Rs.257.760 More Pricing... | Min: 1 / Mult: 1 | Miniature | 51mm | 8ohm | - | 200mW | - | - | Round | 2.008" | 50.8mm | - | 430Hz to 6kHz | 430Hz | 6kHz | - | - | - | Panel Mount | - | - | - | - | - | |||||
MALLORY | Each | 1+ Rs.577.680 2+ Rs.554.410 3+ Rs.531.140 5+ Rs.507.870 10+ Rs.484.590 More Pricing... | Min: 1 / Mult: 1 | - | 28mm | - | - | 500mW | - | - | Round | 1.102" | 28mm x 4.6mm | - | 600Hz to 6kHz | 600Hz | 6kHz | - | - | - | - | 1W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ Rs.228.280 5+ Rs.209.580 10+ Rs.190.870 20+ Rs.176.950 40+ Rs.166.950 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 20mm | 8ohm | - | 300mW | 580Hz | 95dB | Round | 0.79" | 20mm x 3.9mm | - | 350Hz to 6kHz | 350Hz | 6kHz | - | - | - | Bare Mount | 500mW | - | 2.45mm | - | 0.096" | |||||
Each | 1+ Rs.461.610 3+ Rs.434.640 5+ Rs.407.670 10+ Rs.380.700 20+ Rs.350.250 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 40mm | 8ohm | - | 1W | 580Hz | 81dB | Round | 0 | 50mm x 5mm | - | 310Hz to 6kHz | 310Hz | 6kHz | Standard | - | - | Flange Mount | 2W | - | 5mm | - | 0.2" | |||||
Each | 1+ Rs.331.290 3+ Rs.311.860 5+ Rs.292.430 10+ Rs.273.000 20+ Rs.249.510 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 45mm | 8ohm | - | 1W | 450Hz | 83dB | Round | 1.78" | 45mm x 5mm | - | 450Hz to 6kHz | 450Hz | 6kHz | Standard | - | - | Bare Mount | 1.5W | - | 5mm | - | 0.2" | |||||
2833641 | Each | 1+ Rs.1,718.850 | Min: 1 / Mult: 1 | Woofer | 203.2mm | 8ohm | - | - | - | 89.2dB | Round | 8" | - | - | - | 55Hz | 6kHz | - | - | - | - | 500mW | - | 95.5mm | - | 3.76" | ||||
MULTICOMP PRO | Each | 200+ Rs.4,187.600 | Min: 200 / Mult: 200 | Woofer | 165mm | 8ohm | - | 60W | 42.6Hz | 87.1dB | Round | 6.496" | - | - | - | 45Hz | 6kHz | - | - | - | Panel Mount | - | - | - | - | - | ||||
Each | 1+ Rs.334.670 25+ Rs.316.990 50+ Rs.299.320 100+ Rs.285.180 250+ Rs.266.320 More Pricing... | Min: 1 / Mult: 1 | Miniature | 40mm | 16ohm | - | 500mW | 510Hz | 84dB | Octagonal | 1.574" | 40mm x 5mm | - | 0Hz to 6kHz | 0Hz | 6kHz | - | - | - | Bare Mount | 1W | - | 5mm | - | 0.196" | |||||
Each | 1+ Rs.888.990 2+ Rs.849.760 3+ Rs.809.930 5+ Rs.771.250 10+ Rs.732.930 More Pricing... | Min: 1 / Mult: 1 | Miniature | 40mm | 8ohm | - | 1W | 520Hz | 83dB | Round | 1.575" | - | - | - | 350Hz | 6kHz | - | - | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
Each | 1+ Rs.144.400 5+ Rs.139.950 10+ Rs.134.400 25+ Rs.126.620 50+ Rs.121.070 More Pricing... | Min: 1 / Mult: 1 | Micro | 36mm | 8ohm | - | 150mW | 450Hz | 93dB | Round | 1.417" | - | - | - | 450Hz | 6kHz | - | - | KDMG | Bare Mount | 300mW | - | 5mm | - | 0.197" | |||||
4262323 | Each | 1+ Rs.195.620 10+ Rs.174.410 25+ Rs.153.200 | Min: 1 / Mult: 1 | Miniature | 57.2mm | - | - | - | - | - | Round | 2.252" | - | - | - | 400Hz | 6kHz | - | - | - | Panel Mount | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ Rs.226.280 2+ Rs.210.650 3+ Rs.200.730 5+ Rs.190.950 10+ Rs.181.530 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 36mm | 8ohm | - | 500mW | 500Hz | 86dB | Round | 1.417" | - | - | - | 500Hz | 6kHz | - | - | - | Bare Mount | 1W | - | 4.9mm | - | 0.193" | ||||
MALLORY | Each | 1+ Rs.537.660 2+ Rs.512.650 3+ Rs.487.640 5+ Rs.462.630 10+ Rs.437.610 More Pricing... | Min: 1 / Mult: 1 | Miniature | - | 8ohm | 50.5mm | 3W | 500Hz | 102dB | Square | - | - | 1.988" | - | 500Hz | 6kHz | - | - | PSR Series | Panel Mount | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" |