Speakers & Receivers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599268 | Each | 1+ Rs.167.790 25+ Rs.158.060 50+ Rs.150.770 100+ Rs.142.260 250+ Rs.132.530 More Pricing... | Min: 1 / Mult: 1 | Miniature | 66mm | 64ohm | 500mW | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | - | 0Hz to 7kHz | 400Hz | 7kHz | - | - | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ Rs.156.730 25+ Rs.147.300 50+ Rs.139.060 100+ Rs.131.990 250+ Rs.123.740 More Pricing... | Min: 1 / Mult: 1 | Miniature | 66mm | 8ohm | 500mW | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | - | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
MULTICOMP PRO | Each | 1+ Rs.1,715.930 | Min: 1 / Mult: 1 | Woofer | 165mm | 8ohm | - | 40Hz | - | Round | 6.496" | - | - | - | 40Hz | 7kHz | - | - | - | - | 60W | - | 76mm | - | 2.992" | ||||
Each | 1+ Rs.868.260 2+ Rs.829.550 3+ Rs.790.830 5+ Rs.752.120 10+ Rs.713.400 More Pricing... | Min: 1 / Mult: 1 | Miniature | 28mm | 8ohm | 500mW | 730Hz | 84dB | Round | 1.102" | 28mm x 5.4mm | - | 500Hz to 7kHz | 500Hz | 7kHz | - | IP65, IP68 | - | Bare Mount | 1W | - | 7.7mm | - | 0.303" | |||||
MULTICOMP PRO | Each | 1+ Rs.410.430 10+ Rs.380.600 25+ Rs.355.550 50+ Rs.331.700 100+ Rs.318.570 More Pricing... | Min: 1 / Mult: 1 | Miniature | 28mm | 8ohm | 500mW | 750Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | - | 0Hz to 7kHz | 750Hz | 7kHz | - | - | - | Flange Mount | 1W | - | 5.6mm | - | 0.22" | ||||
Each | 1+ Rs.304.080 3+ Rs.255.980 5+ Rs.218.180 10+ Rs.185.540 20+ Rs.173.510 More Pricing... | Min: 1 / Mult: 1 | Micro | 40mm | 8ohm | 150mW | 530Hz | 92dB | Round | 1.57" | 40mm x 4.9mm | - | 530Hz to 7kHz | 530Hz | 7kHz | - | - | - | Bare Mount | 300mW | - | 4.9mm | - | 0.19" | |||||
Each | 1+ Rs.223.790 5+ Rs.203.780 10+ Rs.183.770 20+ Rs.173.770 40+ Rs.163.760 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 20mm | 0 | 300mW | 600Hz | 91dBA | Round | 0.79" | 20mm x 3mm | - | 600Hz to 7kHz | 600Hz | 7kHz | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | |||||
Each | 1+ Rs.240.990 5+ Rs.218.370 10+ Rs.195.750 25+ Rs.180.960 50+ Rs.171.390 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz to 7kHz | 300Hz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ Rs.137.730 5+ Rs.116.630 10+ Rs.99.410 20+ Rs.84.080 40+ Rs.78.980 More Pricing... | Min: 1 / Mult: 1 | Micro | 20mm | 8ohm | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | - | 560Hz to 7kHz | 560Hz | 7kHz | - | - | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
2833633 | Each | 1+ Rs.1,454.820 | Min: 1 / Mult: 1 | Woofer | 127mm | 8ohm | - | - | - | - | 5" | - | - | - | 80Hz | 7kHz | - | - | - | - | 200W | - | - | - | - | ||||
2833640 | Each | 1+ Rs.1,237.420 | Min: 1 / Mult: 1 | Woofer | 152.4mm | - | 150mW | - | - | - | 6" | - | - | - | 60Hz | 7kHz | - | - | - | - | 400W | - | 84.58mm | - | 3.33" | ||||
4337877 | Each | 1+ Rs.1,417.010 | Min: 1 / Mult: 1 | Woofer | 127mm | 8ohm | 100W | - | 92dB | Round | 5" | - | - | - | 450Hz | 7kHz | - | - | - | - | 200W | - | 50.8mm | - | 2" |