Speakers & Receivers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Rs.2,588.900 | Min: 1 / Mult: 1 | Woofer | - | 76mm | - | - | - | 82.4dB | Round | 2.992" | - | 98mm | 100Hz | 0Hz to 18kHz | - | 18kHz | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.1,573.830 2+ Rs.1,556.220 3+ Rs.1,538.600 5+ Rs.1,520.980 10+ Rs.1,503.360 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ Rs.1,730.430 2+ Rs.1,651.700 3+ Rs.1,572.960 5+ Rs.1,494.230 10+ Rs.1,415.490 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 101.5mm | - | 20W | 133Hz | 86dB | Round | 3.996" | - | 101.5mm x 36mm | 100Hz | 100Hz to 22kHz | - | 22kHz | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ Rs.1,171.020 2+ Rs.1,116.870 3+ Rs.1,062.710 5+ Rs.1,008.550 10+ Rs.954.390 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | 1.46" | 37mm x 23.8mm | 100Hz | 100Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ Rs.376.020 5+ Rs.354.270 10+ Rs.332.520 20+ Rs.295.980 40+ Rs.288.150 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.62" | 71mm x 41mm x 23.5mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 71mm | 0 | 2.8" | 0 | |||||
Each | 1+ Rs.652.480 3+ Rs.615.650 5+ Rs.578.820 10+ Rs.541.990 20+ Rs.491.970 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 5W | 150Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0 | |||||
MULTICOMP PRO | Each | 1+ Rs.354.700 10+ Rs.328.780 25+ Rs.306.390 50+ Rs.286.360 100+ Rs.275.750 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | 1.181" | 70mm x 30mm x 23mm | 100Hz | 200Hz to 20kHz | - | 20kHz | - | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
Each | 1+ Rs.339.520 10+ Rs.323.740 25+ Rs.307.950 50+ Rs.292.160 100+ Rs.276.370 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 36mm | - | 1W | 570Hz | 99dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ Rs.339.520 10+ Rs.323.740 25+ Rs.307.950 50+ Rs.292.160 100+ Rs.276.370 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 36mm | - | 1W | 600Hz | 98dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ Rs.1,323.270 5+ Rs.1,157.860 10+ Rs.959.370 50+ Rs.860.130 100+ Rs.793.970 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ Rs.1,323.270 5+ Rs.1,157.860 10+ Rs.959.370 50+ Rs.860.130 100+ Rs.793.970 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ Rs.435.180 3+ Rs.403.280 5+ Rs.371.380 10+ Rs.339.480 20+ Rs.318.170 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 30.5mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | 1.2" | 70mm x 30.5mm x 23mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 70mm | 23mm | 0 | 0.9" | |||||
Each | 1+ Rs.394.450 5+ Rs.364.000 10+ Rs.333.550 25+ Rs.309.190 50+ Rs.291.790 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.61" | 71mm x 41mm x 25mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ Rs.1,639.240 2+ Rs.1,577.040 3+ Rs.1,514.830 5+ Rs.1,452.630 10+ Rs.1,390.420 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 53mm | 10W | 230Hz | 78dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 30.5mm | 100Hz | 100Hz to 40kHz | Standard | 40kHz | - | Copperhead Series | Panel Mount | 20W | 53mm | 30.5mm | 2.09" | 0 | |||||
Each | 1+ Rs.602.250 2+ Rs.602.040 3+ Rs.601.820 5+ Rs.601.600 10+ Rs.601.380 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 3W | 180Hz | 86dB | Round | 1.57" | - | 40mm x 17.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ Rs.413.250 3+ Rs.387.730 5+ Rs.362.210 10+ Rs.336.690 20+ Rs.314.070 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.61" | 71mm x 41mm x 25mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ Rs.458.470 5+ Rs.418.020 10+ Rs.377.560 25+ Rs.349.720 50+ Rs.330.580 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.6" | 71mm x 41mm x 25mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 1" | |||||
Each | 1+ Rs.402.790 5+ Rs.367.990 10+ Rs.333.190 25+ Rs.308.830 50+ Rs.291.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.61" | 71mm x 41mm x 25mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ Rs.698.430 3+ Rs.657.250 5+ Rs.616.070 10+ Rs.574.890 20+ Rs.538.350 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 5W | 160Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0 |