Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,442.920 2+ Rs.1,362.390 3+ Rs.1,281.860 5+ Rs.1,201.330 10+ Rs.1,120.790 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | Panel Mount | 3W | - | 18mm | 0.709" | |||||
Each | 1+ Rs.807.360 2+ Rs.800.840 3+ Rs.794.310 5+ Rs.787.790 10+ Rs.781.260 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | Panel Mount | 3W | - | 18mm | 0.709" | |||||
Each | 1+ Rs.870.310 3+ Rs.821.300 5+ Rs.772.290 10+ Rs.723.280 20+ Rs.696.310 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 36mm | - | 3W | 180Hz | 104dB | Round | 1.42" | - | 36mm x 36mm x 8.8mm | 180Hz | 180Hz to 20kHz | Standard | 20kHz | - | Bare Mount | 4W | - | 8.8mm | 0.35" | |||||
Each | 1+ Rs.630.750 3+ Rs.591.890 5+ Rs.553.030 10+ Rs.514.170 20+ Rs.479.810 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | 90mm x 50mm x 38.5mm | 180Hz | 180Hz to 10kHz | Standard | 10kHz | - | Panel Mount | 8W | 90mm | 38.5mm | 0 |