Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Rs.203.870 25+ Rs.192.080 50+ Rs.182.660 100+ Rs.173.230 250+ Rs.161.450 More Pricing... | Min: 1 / Mult: 1 | Micro | - | 8ohm | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 9mm x 16mm x 3mm | 0.354" | 0Hz to 10kHz | 850Hz | 10kHz | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ Rs.472.480 10+ Rs.437.880 25+ Rs.408.050 50+ Rs.381.800 100+ Rs.366.290 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 15mm | 500mW | 850Hz | 88dB | Square | - | 15mm x 15mm x 4mm | 0.591" | 0Hz to 20kHz | 850Hz | 20kHz | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||
Each | 1+ Rs.470.230 5+ Rs.445.000 10+ Rs.419.770 20+ Rs.405.420 40+ Rs.391.060 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 5.5mm | 500mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 12mm x 5.5mm x 3mm | 0.22" | 850Hz to 5kHz | 850Hz | 5kHz | IPX8 | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | |||||
Each | 1+ Rs.653.940 2+ Rs.653.290 3+ Rs.652.640 5+ Rs.651.990 10+ Rs.651.330 More Pricing... | Min: 1 / Mult: 1 | - | - | 8ohm | 13mm | 700mW | 850Hz | 88dB | Square | - | 13mm x 13mm x 4mm | 0.51" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each | 1+ Rs.666.140 2+ Rs.665.060 3+ Rs.663.970 5+ Rs.662.880 10+ Rs.661.790 More Pricing... | Min: 1 / Mult: 1 | - | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ Rs.725.570 2+ Rs.722.960 3+ Rs.720.350 5+ Rs.717.740 10+ Rs.715.130 More Pricing... | Min: 1 / Mult: 1 | - | - | 8ohm | 15mm | 500mW | 850Hz | 87dB | Square | - | 15mm x 15mm x 4mm | 0.59" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | 800mW | 15mm | 4mm | 0.59" | 0.16" | |||||
Each | 1+ Rs.445.440 3+ Rs.421.080 5+ Rs.396.720 10+ Rs.372.360 20+ Rs.340.170 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 22mm | 8ohm | - | 3W | 850Hz | 83dB | Round | 0.87" | 22mm x 10mm | - | 850Hz to 20kHz | 850Hz | 20kHz | - | Bare Mount | 3.5W | - | 10mm | - | 0.39" |