Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ Rs.245.830 10+ Rs.207.540 50+ Rs.177.890 100+ Rs.150.710 200+ Rs.140.830 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 15mm | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | - | 20kHz | Through Hole | 500mW | 7.5mm | 0.295" | ||||
Each | 1+ Rs.333.210 10+ Rs.271.440 50+ Rs.235.770 100+ Rs.227.940 200+ Rs.223.390 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 15mm | 300mW | 1.7kHz | 87dB | Round | 0.59" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | Standard | 20kHz | Through Hole | 500mW | 13.65mm | 0.53" |