Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.339.520 10+ Rs.323.740 25+ Rs.307.950 50+ Rs.292.160 100+ Rs.276.370 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 36mm | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" | |||||
Each | 1+ Rs.339.520 10+ Rs.323.740 25+ Rs.307.950 50+ Rs.292.160 100+ Rs.276.370 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 36mm | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" |