Speakers & Receivers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,578.070 2+ Rs.1,504.950 3+ Rs.1,431.820 5+ Rs.1,358.690 10+ Rs.1,285.560 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 95mm | 15W | 0 | 85dBA | Oval | 3.74" | - | 75Hz | - | - | 16kHz | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ Rs.887.700 2+ Rs.848.500 3+ Rs.808.640 5+ Rs.770.700 10+ Rs.732.540 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | 1.634" | - | 220Hz | - | - | 20kHz | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ Rs.1,056.650 5+ Rs.629.900 10+ Rs.598.400 20+ Rs.540.140 25+ Rs.513.360 More Pricing... | Min: 1 / Mult: 1 | Receiver | 50ohm | - | 10mW | 100Hz | 90dB | Round | - | 34mm x 34mm x 7.2mm | - | 50Hz to 10kHz | Standard | - | IPX7 | - | - | - | - | - | |||||
Each | 1+ Rs.451.950 5+ Rs.336.990 10+ Rs.247.230 25+ Rs.236.210 50+ Rs.212.590 More Pricing... | Min: 1 / Mult: 1 | Receiver | 0 | - | 3mW | 130Hz | 113dB | Round | - | 10mm x 10mm x 4.2mm | - | 20Hz to 7kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.749.580 5+ Rs.559.030 10+ Rs.411.010 25+ Rs.352.740 50+ Rs.335.420 More Pricing... | Min: 1 / Mult: 1 | Receiver | 0 | - | 3mW | 145Hz | 99.7dB | Round | - | 11mm x 11mm x 2.3mm | - | 0 | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.722.800 5+ Rs.538.560 10+ Rs.396.830 20+ Rs.376.360 25+ Rs.340.140 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 15W | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.729.100 5+ Rs.543.280 10+ Rs.399.980 20+ Rs.381.090 25+ Rs.343.290 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 15W | 130Hz | 119dB | Round | - | 30mm x 30mm x 4.9mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.489.740 5+ Rs.430.690 10+ Rs.392.490 20+ Rs.359.490 40+ Rs.321.280 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 10mW | 0 | 120dB | Round | - | 14.2mm x 4.8mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.614.150 5+ Rs.456.670 10+ Rs.336.990 25+ Rs.319.670 50+ Rs.288.180 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 3mW | 122Hz | 114.3dB | Round | - | 10mm x 10mm x 3.03mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.710.210 5+ Rs.529.110 10+ Rs.388.960 25+ Rs.333.840 50+ Rs.318.100 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 5mW | 122Hz | 98.5dB | Round | - | 10mm x 10mm x 5.1mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.581.080 5+ Rs.433.050 10+ Rs.318.100 25+ Rs.302.350 50+ Rs.274.000 More Pricing... | Min: 1 / Mult: 1 | Receiver | 30ohm | - | 5mW | 260Hz | 113.5dB | Round | - | 13mm x 13mm x 1.95mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.722.800 5+ Rs.538.560 10+ Rs.396.830 25+ Rs.340.140 50+ Rs.322.820 More Pricing... | Min: 1 / Mult: 1 | Receiver | 0 | - | 30mW | 0 | 125dB | Round | - | 14.2mm x 14.2mm x 3.6mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - |