Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2827699 | AUDIBLE PHYSICS | Each | 1+ Rs.2,893.000 | Min: 1 / Mult: 1 | Full-range | - | 73.5mm | 10W | 170Hz | 86dB | - | 2.894" | 73.5mm x 30mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | 20W | - | 30mm | - | 1.181" | |||
Each | 1+ Rs.733.070 3+ Rs.691.890 5+ Rs.650.710 10+ Rs.609.530 20+ Rs.570.380 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 40mm | 3W | 170Hz | 100dB | Round | 1.57" | 40mm x 40mm x 19mm | 170Hz | 170Hz to 20kHz | Standard | 20kHz | - | Bare Mount | 4W | - | 19mm | - | 0.75" | |||||
Each | 1+ Rs.1,367.150 3+ Rs.1,292.910 5+ Rs.1,218.670 10+ Rs.1,144.430 20+ Rs.1,066.130 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 10W | 170Hz | 86dB | Square | - | 45.4mm x 43.3mm x 29.2mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | IP65 | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" |