Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.532.660 3+ Rs.514.390 5+ Rs.496.120 10+ Rs.477.850 20+ Rs.440.880 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 61.5mm | 4W | 230Hz | 95dBA | Square | 2.42" | 66.3mm x 66.3mm x 29mm | 230Hz | 230Hz to 12kHz | Standard | 12kHz | - | - | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | |||||
Each | 1+ Rs.899.620 10+ Rs.832.800 25+ Rs.776.730 50+ Rs.726.610 100+ Rs.696.780 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 42.5mm | 3W | 230Hz | 103dB | Square | 1.67" | 42.5mm x 42.5mm x 21.6mm | 0kHz | 0Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 5W | 42.5mm | 21.6mm | 1.67" | 0.85" | |||||
Each | 1+ Rs.611.010 5+ Rs.560.550 10+ Rs.510.090 20+ Rs.491.390 40+ Rs.472.680 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | 1.25" | 32.7mm x 31.7mm x 16.45mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | IPX5 | - | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" | |||||
Each | 1+ Rs.616.320 3+ Rs.587.610 5+ Rs.558.900 10+ Rs.530.190 20+ Rs.491.480 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 4W | 230Hz | 95dBA | Round with Square Frame | - | 66.3mm x 66.3mm x 29mm | 230Hz | 230Hz to 12kHz | Standard | 12kHz | - | - | Panel Mount | 5W | - | 29mm | - | 1.14" | |||||
Each | 1+ Rs.1,639.240 2+ Rs.1,577.040 3+ Rs.1,514.830 5+ Rs.1,452.630 10+ Rs.1,390.420 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 53mm | 10W | 230Hz | 78dB | Round with Square Frame | 2.09" | 53mm x 53mm x 30.5mm | 100Hz | 100Hz to 40kHz | Standard | 40kHz | - | Copperhead Series | Panel Mount | 20W | 53mm | 30.5mm | 2.09" | 0 |