Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.251.430 3+ Rs.244.470 5+ Rs.237.510 10+ Rs.230.550 20+ Rs.225.940 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 1W | 950Hz | 97dB | Square | 0.79" | 20mm x 20mm x 7.15mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.407.110 10+ Rs.335.770 50+ Rs.294.010 100+ Rs.277.480 200+ Rs.267.270 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 18mm | 1W | 950Hz | 96dB | Square | 0.71" | 18mm x 18mm x 5.9mm | 950Hz | 950Hz to 20kHz | High Temperature | 20kHz | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" | |||||
Each | 1+ Rs.515.040 2+ Rs.492.640 3+ Rs.470.240 5+ Rs.447.840 10+ Rs.425.430 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | 0.551" | - | 500Hz | - | - | 20kHz | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" |