Piezo Buzzers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.65.660 50+ Rs.47.480 100+ Rs.45.730 | Min: 1 / Mult: 1 | Buzzer | Low Frequency | - | 70dB | 2kHz | 5V | - | Through Hole | External | - | - | 0V to 30V | -10°C | 70°C | |||||
Each Packaging Options | 1+ Rs.165.540 50+ Rs.143.300 100+ Rs.124.770 250+ Rs.106.240 500+ Rs.98.580 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3V | 90dBA | 2.73kHz | 5V | 90mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 75°C | |||||
Each Packaging Options | 100+ Rs.124.770 250+ Rs.106.240 500+ Rs.98.580 1000+ Rs.90.060 | Min: 100 / Mult: 1 | Buzzer | - | 3V | 90dBA | 2.73kHz | 5V | 90mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 75°C | |||||
Each Packaging Options | 1+ Rs.202.600 50+ Rs.175.420 100+ Rs.151.950 250+ Rs.129.710 500+ Rs.120.700 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3V | 97dBA | 3.1kHz | 5V | 80mA | Surface Mount | - | 5cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each Packaging Options | 100+ Rs.151.950 250+ Rs.129.710 500+ Rs.120.700 1000+ Rs.113.140 | Min: 100 / Mult: 1 | Buzzer | - | 3V | 97dBA | 3.1kHz | 5V | 80mA | Surface Mount | - | 5cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.132.280 250+ Rs.113.390 600+ Rs.94.490 1200+ Rs.91.050 | Min: 100 / Mult: 5 | Buzzer | Continuous | - | 80dB | 4kHz | 5V | 5mA | Surface Mount | - | 100mm | PPS (Polyphenylene Sulfide) | 25V p-p | -30°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.283.460 50+ Rs.183.820 100+ Rs.132.280 250+ Rs.113.390 600+ Rs.94.490 More Pricing... | Min: 5 / Mult: 5 | Buzzer | Continuous | - | 80dB | 4kHz | 5V | 5mA | Surface Mount | - | 100mm | PPS (Polyphenylene Sulfide) | 25V p-p | -30°C | 85°C |