Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5683
Order Code3922033
Product RangeKitronik :MOVE Motor Buggy
Also Known AsGTIN UPC EAN: 0660902515134
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,290.440 |
5+ | Rs.3,234.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,290.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5683
Order Code3922033
Product RangeKitronik :MOVE Motor Buggy
Also Known AsGTIN UPC EAN: 0660902515134
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsChassis, Wheels, User Guide
Product RangeKitronik :MOVE Motor Buggy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kitronik :MOVE motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all of the included features will give the budding roboteer a solid grounding in robotics as a whole.
- Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics and coding
- No soldering
- The buggy features two bi-direction DC motors
- There are ultrasonic distance and line following sensors on-board
- It also features a Piezo sounder and pen mount
- There are 4 full-colour programmable ZIP LEDs
- Two pin outputs that are ideal for servo connections (can be used for other inputs and outputs)
- The battery holder is built onto the chassis
- The buggy is also fitted with a power switch to conserve the batteries
- There is also an on-board edge connector for the micro:bit, code, plug and play
Contents
1 x :MOVE motor chassis, 2 x wheel and tyres, 1 x booklet.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Chassis, Wheels, User Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
Kitronik :MOVE Motor Buggy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21