Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Single Board Computers, Maker & Education
                                                                                                      3. Maker & Education Boards
                                                                                                      Print Page

                                                                                                      5652

                                                                                                      Robotics Kit, micro:bit, MOVE mini MK2 Buggy, 2 Wheel

                                                                                                      KITRONIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KITRONIK 5652
                                                                                                      KITRONIK 5652
                                                                                                      KITRONIK 5652
                                                                                                      KITRONIK 5652
                                                                                                      KITRONIK 5652
                                                                                                      ManufacturerKITRONIK
                                                                                                      Manufacturer Part No5652
                                                                                                      Order Code3255253
                                                                                                      Product RangeKitronik :MOVE mini Mk2
                                                                                                      Also Known AsGTIN UPC EAN: 0660902514533
                                                                                                      See all Technical Docs
                                                                                                      61 In Stock

                                                                                                      Need more?

                                                                                                      61 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,925.900
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,925.90
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KITRONIK
                                                                                                      ManufacturerKITRONIK
                                                                                                      Manufacturer Part No5652
                                                                                                      Order Code3255253
                                                                                                      Product RangeKitronik :MOVE mini Mk2
                                                                                                      Also Known AsGTIN UPC EAN: 0660902514533
                                                                                                      Silicon Manufacturer-
                                                                                                      Silicon Family Name-
                                                                                                      No. of Bits-
                                                                                                      Core Architecture-
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core Number-
                                                                                                      Kit Contents20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws
                                                                                                      Product RangeKitronik :MOVE mini Mk2
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The :MOVE mini is a 2 wheeled robot that is great for remote control projects via Bluetooth or radio functionality. It is also suitable for autonomous operation and makes for a fun introduction to the world of robotics. This updated version features injection moulded wheels with 0-ring rubber tyres for improved traction and mobility.

                                                                                                      • Add code easily with the MakeCode Block editor
                                                                                                      • Use the radio function and a second micro:bit as a controller or control it over Bluetooth with a suitable app
                                                                                                      • Features five Zip™ colour addressable LEDs
                                                                                                      • Additional add-ons are available to add extra functionality to the :MOVE mini

                                                                                                      Contents

                                                                                                      Chassis parts, 2x White ABS Wheels, 2x Micro servos with accessories, 1x Servo:Lite board, 3x AAA Batteries, 2x counter sunk M3 6mm screws, 5x counter sunk M3 8mm screws, 6x M2 rec pan steel screws, 6x M2 hex full width nuts & assembly guide

                                                                                                      Notes

                                                                                                      Note: micro:bit shown for illustration only, not included. Supplied in kit form, mechanical assembly required.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      -

                                                                                                      No. of Bits

                                                                                                      -

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Core Architecture

                                                                                                      -

                                                                                                      Silicon Core Number

                                                                                                      -

                                                                                                      Product Range

                                                                                                      Kitronik :MOVE mini Mk2

                                                                                                      Technical Docs (1)

                                                                                                      Operating Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.462664
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.