Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Single Board Computers, Maker & Education
                      3. Peripherals & Accessories
                      4. Other Accessories
                      Print Page

                      FIT0611

                      Battery Holder, CR123A, Li-ion, For BBC Micro:bit Boards

                      DFROBOT FIT0611
                      DFROBOT FIT0611
                      DFROBOT FIT0611
                      DFROBOT FIT0611
                      DFROBOT FIT0611
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0611
                      Order Code3517957
                      Product RangeMaqueen Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 19/7/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.554.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.554.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0611
                      Order Code3517957
                      Product RangeMaqueen Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeCR123A Li-ion Battery Holder
                      For Use WithBBC Micro:bit Boards
                      Product RangeMaqueen Series

                      Product Overview

                      • CR123A Li-ion battery holder for micro: Maqueen educational robot
                      • Charging voltage range from 4.5 to 5.5VDC, output voltage range from 3.5 to 4.2VDC
                      • Reverse connection and overcurrent protection
                      • USB charging interface
                      • 350mA charging current
                      • Dimension is 56mm x 32mm/2.20” x 1.26”
                      • Can be used to hold a CR123A 3.6V lithium rechargeable battery
                      • Provides more than 8 hours continuous power for Maqueen
                      • Integrates charging circuit and MicroUSB interface

                      Contents

                      Cr123A Li-Ion Battery Holder(V1.0) x1, Screw x4, Copper Column x4, Connecting Wire x1, Double-Side Adhesive Tape x1.

                      Technical Specifications

                      Accessory Type

                      CR123A Li-ion Battery Holder

                      Product Range

                      Maqueen Series

                      For Use With

                      BBC Micro:bit Boards

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.033
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.