Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Head Protection
                      5. Welding Helmets
                      Print Page

                      METEOR 2300F

                      HEAT GUN, 550DEG C, 1.6KW, 230V, AU

                      SIP METEOR 2300F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIP
                      Manufacturer Part NoMETEOR 2300F
                      Order Code4223580
                      Also Known AsGTIN UPC EAN: 5012713028863
                      No Longer Stocked

                      Product Information

                      ManufacturerSIP
                      Manufacturer Part NoMETEOR 2300F
                      Order Code4223580
                      Also Known AsGTIN UPC EAN: 5012713028863
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • 4 SHADE for grinding
                      • 9 - 13 SHADE for ARC/MIG/TIG welding
                      • 5 - 9 SHADE for Plasma cutting
                      • Lightweight construction only 50g
                      • Adjustable headband for extended comfort
                      • Test button checks headshield functions correctly
                      • Side-mounted dial for convenient shade control
                      • Low power warning light
                      • 4x Light sensors
                      • 1/10,000sec Light-to-dark response time
                      • Filter Size 133mm x 114mm x 10mm
                      • Viewing Area 100mm x 59.5mm
                      • Outer Protection Lens 134mm x 114mm
                      • Inner Protection Lens 105mm x 66mm

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.94
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.