Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Static Control, Site Safety & Clean Room Products
                                                                                                      3. Personal Protection & Safety
                                                                                                      4. Respirators
                                                                                                      Print Page

                                                                                                      8810

                                                                                                      Respirator, Dust, Mist, Filtered, 8810 Series, 20 Pack

                                                                                                      3M
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      3M 8810
                                                                                                      Manufacturer3M
                                                                                                      Manufacturer Part No8810
                                                                                                      Order Code1569360
                                                                                                      Product Range8810
                                                                                                      Also Known AsGT500075186, GTIN UPC EAN: 04046719303090
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      13 In Stock

                                                                                                      Need more?

                                                                                                      13 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.6,878.780
                                                                                                      5+Rs.6,039.340
                                                                                                      Price for:Pack of 20
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.6,878.78
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      3M
                                                                                                      Manufacturer3M
                                                                                                      Manufacturer Part No8810
                                                                                                      Order Code1569360
                                                                                                      Product Range8810
                                                                                                      Also Known AsGT500075186, GTIN UPC EAN: 04046719303090
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Safety CategoryCE, EN149:2001
                                                                                                      Protection ClassFFP2
                                                                                                      Respirator TypeFiltered
                                                                                                      Product Range8810

                                                                                                      Product Overview

                                                                                                      The 8810 is a cup-shaped Disposable Respirator provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes. The respirator comes with natural rubber straps, aluminium nose-clip, polypropylene/polyester filter/shell and polyurethane nose foam.

                                                                                                      • FFP2 Protection rating

                                                                                                      Applications

                                                                                                      Safety

                                                                                                      Warnings

                                                                                                      Do not use when concentrations of contaminants are immediately dangerous to life or health. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Safety Category

                                                                                                      CE, EN149:2001

                                                                                                      Respirator Type

                                                                                                      Filtered

                                                                                                      Protection Class

                                                                                                      FFP2

                                                                                                      Product Range

                                                                                                      8810

                                                                                                      Technical Docs (2)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.280773
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.