Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      DG55M-5021-76-1048-DR

                      Automotive Relay, 48 VDC, 40 A, SPST-NO, Plug In, Quick Connect, DG55M Series

                      DURAKOOL DG55M-5021-76-1048-DR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURAKOOL
                      Manufacturer Part NoDG55M-5021-76-1048-DR
                      Order Code4292598
                      Product RangeDG55M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      20 more incoming. You can reserve stock now

                      43 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,058.660
                      5+Rs.1,002.580
                      10+Rs.943.100
                      20+Rs.906.710
                      50+Rs.870.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,058.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURAKOOL
                      Manufacturer Part NoDG55M-5021-76-1048-DR
                      Order Code4292598
                      Product RangeDG55M Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage48VDC
                      Contact Current40A
                      Contact ConfigurationSPST-NO
                      Relay MountingPlug In
                      Relay TerminalsQuick Connect
                      Product RangeDG55M Series
                      Contact Voltage DC Nom12V
                      Coil Resistance1.152kohm
                      Contact MaterialSilver Tin Oxide
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      DG55M-5021-76-1048-DR- is a DG55M series electric vehicle relay. It is a Mini-ISO style automotive relay optimized for DC switching up to 110VDC. It features a unique terminal arrangement whilst fitting standard Mini-ISO sockets.

                      • AgSnO2 contact material, SPST-NO coil (1N/O, 1 Form A) contact arrangement
                      • Dust cover mounting & terminations IP54
                      • Flat blades (6.35mm) connection mode
                      • Integral diode -85, +86 (standard)
                      • 48VDC nominal voltage, 1152 ohm coil resistance at (±10%)
                      • 110VDC maximum switching voltage, 1A/5VDC minimum switching current
                      • 10msec operate time, 12msec release time
                      • IP54 dust cover environmental protection
                      • Ambient temperature range from -40°C to +85°C
                      • Dimension is 25.9 x 25.9 x 24.9mm (lxwxh)

                      Technical Specifications

                      Coil Voltage

                      48VDC

                      Contact Configuration

                      SPST-NO

                      Relay Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      12V

                      Contact Material

                      Silver Tin Oxide

                      Contact Current

                      40A

                      Relay Mounting

                      Plug In

                      Product Range

                      DG55M Series

                      Coil Resistance

                      1.152kohm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.034
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.