Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      1413009-9

                      Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K

                      AMP - TE CONNECTIVITY 1413009-9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1413009-9
                      Order Code9659021
                      Product RangeDouble Micro Relay K
                      Also Known AsV23086C2001A403
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,007 In Stock

                      Need more?

                      2007 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.449.260
                      5+Rs.437.440
                      10+Rs.426.220
                      20+Rs.417.700
                      50+Rs.409.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.449.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1413009-9
                      Order Code9659021
                      Product RangeDouble Micro Relay K
                      Also Known AsV23086C2001A403
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current30A
                      Contact ConfigurationDPDT
                      Relay MountingThrough Hole
                      Relay TerminalsSolder
                      Product RangeDouble Micro Relay K
                      Contact Voltage DC Nom12V
                      Coil Resistance254ohm
                      Contact MaterialSilver Tin Oxide
                      SVHCTo Be Advised

                      Product Overview

                      The Double Micro Relay K series from TE Connectivity are through hole automotive PCB relays. Typical applications include car alarm, door control, door lock, hazard warning signal, heated front/rear screen, immobilizer, lamps front/rear/fog light, interior lights, seat control, sun roof, turn signal, window lifter and wiper control.

                      • DPDT contact configuration
                      • Rated current is 30A/25A for NO/NC
                      • Rated voltage is 10VDC/12VDC
                      • Selectable DC coil voltage of 12VDC and 10VDC
                      • Limiting continuous current is 30A
                      • Low noise operation

                      Applications

                      Automotive, Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      DPDT

                      Relay Terminals

                      Solder

                      Contact Voltage DC Nom

                      12V

                      Contact Material

                      Silver Tin Oxide

                      Contact Current

                      30A

                      Relay Mounting

                      Through Hole

                      Product Range

                      Double Micro Relay K

                      Coil Resistance

                      254ohm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Portugal
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.